Weller RTWUS 150 K 15 mm Blade 1.2 mm Soldering Iron Tip for use with WXUTS (Smart) Tweezers

Subtotal (1 unit)*

₩228,100.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 07일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩228,100.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
269-0199
Distrelec 제품 번호:
303-83-291
제조사 부품 번호:
T0050117399
제조업체:
Weller
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Weller

Model Number

RTWUS 150 K

Product Type

Soldering Iron Tip

Tip Shape

Blade

For Use With

WXUTS (Smart) Tweezers

Tip Series

RTWUS

Tip Width

15 mm

Tip Length

1.2mm

Standards/Approvals

UPC, IPC - TM-650 2.5.33

COO (Country of Origin):
MX

Weller RTWUS Series Soldering Iron Tip, For Use With WXUTS Ultra Tweezers Handpiece, Blade Tip Shape - T0050117399


This soldering iron tip by Weller designed with precision and efficiency in mind, is the suitable solution for a wide range of soldering applications. With a 15mm blade tip size, it offers high-performance and high-productivity, ensuring fast and precise soldering results every time. This soldering iron tip is a reliable choice for all soldering needs.

Features & Benefits


• Extremely short heat-up time of just 10 seconds

• Maximum precision during the soldering process with a short tip-to-grip distance

• Unique parallel sliding block guide for precise positioning

• Adjustable functions with an Allen key for customisation

• Automatic Tip-Offset for efficient desoldering

• Active Tip Cartridge System for quick tip changes

• Ergonomic soft grips for improved comfort and safe handling

Applications


• Ideal for soldering large components in the electronics industry

• Can be used for soldering multilayers safely and efficiently

• Suitable for heavy-duty and large applications requiring high power

• Designed for use with the WXUTS Ultra Tweezers Handpiece

Can it be used for soldering large components?


Yes, the Weller soldering iron tip is designed for soldering very large components with its high power output.

Will it provide precise results during the soldering process?


Yes, the unique design of the tip ensures maximum precision and accuracy while soldering.

Is it easy to change the soldering tip?


Yes, the Active Tip Cartridge System allows for easy exchange of soldering tips, even when the tip is hot.

관련된 링크들