Weller RTWUS 015 B 1.5 mm Screwdriver Soldering Iron Tip for use with WXUTS (Smart) Tweezers
- RS 제품 번호:
- 269-0194
- Distrelec 제품 번호:
- 303-83-286
- 제조사 부품 번호:
- T0050116899
- 제조업체:
- Weller
Subtotal (1 unit)*
₩207,560.00
재고있음
- 8 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩207,560.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 269-0194
- Distrelec 제품 번호:
- 303-83-286
- 제조사 부품 번호:
- T0050116899
- 제조업체:
- Weller
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Weller | |
| Model Number | RTWUS 015 B | |
| Tip Shape | Screwdriver | |
| Product Type | Soldering Iron Tip | |
| For Use With | WXUTS (Smart) Tweezers | |
| Tip Series | RTWUS | |
| Tip Width | 1.5 mm | |
| Standards/Approvals | IPC - TM-650 2.5.33, UPC | |
| 모두 선택 | ||
|---|---|---|
브랜드 Weller | ||
Model Number RTWUS 015 B | ||
Tip Shape Screwdriver | ||
Product Type Soldering Iron Tip | ||
For Use With WXUTS (Smart) Tweezers | ||
Tip Series RTWUS | ||
Tip Width 1.5 mm | ||
Standards/Approvals IPC - TM-650 2.5.33, UPC | ||
- COO (Country of Origin):
- MX
Weller RTWUS Series Soldering Iron Tip, For Use With WXUTS Ultra Tweezers Handpiece, Bevel Tip Shape - T0050116899
This high-traffic Weller soldering iron tip features a bevel tip shape with a 1.5 tip size, ideal for precise and fast soldering applications. The tip is designed to meet the demands of production in electronics, medical technology, and aerospace industries by providing optimal heat transfer and 2 x 75W maximum power performance.
Features & Benefits
• Fast, precise, and smart soldering experience
• Ideal for heavy-duty and large applications
• Extremely short 10-second heat-up time
• Maximum precision with unique parallel sliding block guide
• Enhanced comfort and safe handling with new ergonomic soft grips
Applications
• Ideal for use with WXUTS ultra tweezers handpiece
• Suited for soldering large components and multilayers
• Can be used for applications requiring high precision and fast heat-up time
Can it be used for soldering large components?
Yes, the Weller soldering iron tip is designed for soldering very large components (XL) with its 2 x 75W maximum power performance.
Will it provide precise positioning during the soldering process?
Yes, one can expect maximum precision with a short tip-to-grip distance and optimised tip design for precise soldering applications.
Is it compatible with WXUTS Ultra Tweezers Handpiece?
Yes, the soldering iron tip is specifically designed for use with the WXUTS Ultra Tweezers Handpiece for enhanced productivity and ease of use.
관련된 링크들
- Weller RTWUS 100 K 10 mm Blade Soldering Iron Tip for use with WXUTS (Smart) Tweezers
- Weller RTWUS 060 K 6 mm Blade Soldering Iron Tip for use with WXUTS (Smart) Tweezers
- Weller RTWUS 026 B 2.6 mm Bevel Soldering Iron Tip for use with WXUTS (Smart) Tweezers
- Weller RTWUS 200 K 20 mm Blade 20 mm Soldering Iron Tip for use with WXUTS (Smart) Tweezers
- Weller RTWUS 150 K 15 mm Blade 1.2 mm Soldering Iron Tip for use with WXUTS (Smart) Tweezers
- Weller RTWMS 030 K 3 mm Blade Soldering Iron Tip for use with WXMTS (Smart), WTMT-MS Tweezers
- Weller RTMS 015 S MS 1.5 mm Chisel Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- Weller RTUS 015 S MS 1.5 mm Chisel Soldering Iron Tip for use with WXUPS-MS (Smart) Soldering Iron