Weller RTWMS 030 K 3 mm Blade Soldering Iron Tip for use with WXMTS (Smart), WTMT-MS Tweezers
- RS 제품 번호:
- 269-0189
- Distrelec 제품 번호:
- 303-83-281
- 제조사 부품 번호:
- T0050116399
- 제조업체:
- Weller
Subtotal (1 unit)*
₩174,680.00
재고있음
- 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩174,680.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 269-0189
- Distrelec 제품 번호:
- 303-83-281
- 제조사 부품 번호:
- T0050116399
- 제조업체:
- Weller
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Weller | |
| Model Number | RTWMS 030 K | |
| Tip Shape | Blade | |
| Product Type | Soldering Iron Tip | |
| For Use With | WXMTS (Smart), WTMT-MS Tweezers | |
| Tip Series | RTWMS | |
| Tip Width | 3 mm | |
| Standards/Approvals | UPC, IPC - TM-650 2.5.33 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Weller | ||
Model Number RTWMS 030 K | ||
Tip Shape Blade | ||
Product Type Soldering Iron Tip | ||
For Use With WXMTS (Smart), WTMT-MS Tweezers | ||
Tip Series RTWMS | ||
Tip Width 3 mm | ||
Standards/Approvals UPC, IPC - TM-650 2.5.33 | ||
- COO (Country of Origin):
- MX
Weller RTWMS Series Soldering Iron Tip, For Use With WXMTS & WTMT Micro Tweezers Handpiece, Blade Tip Shape - T0050116399
This soldering iron tip by Weller featuring the RTWMS 030 K blade tip is designed to meet the increasing demands of precision soldering processes within the electronics, medical technology, and aerospace industries. The tip provides optimised heat transfer with 2 x 40W maximum power and 12V performance for micro and standard components. It offers fast, precise, and smart soldering capabilities, making it a valuable tool for professionals in various industries.
Features & Benefits
• Extremely short heat-up time of 5 seconds
• Maximum precision during soldering process with short tip-to-grip distance
• Unique parallel sliding block guide for precise positioning
• Pairwise tip design for easy alignment and adjustment
• Automatic tip-offset for desoldering tweezers tips
• Ergonomic soft grips for improved comfort and safe handling
• Smart function with WXsmart desoldering tweezers
• Full traceability and process control with tip lock function
• Military standard compliant and fully compliant to industry standards
Applications
• Ideal for soldering and desoldering micro and standard components
• Suitable for use in electronics, medical technology, and aerospace industries
Can this soldering iron tip be used for desoldering micro components?
Yes, the Weller soldering iron tip with RTWMS 030 K blade tip is suitable for desoldering micro components with its precise tip design.
Will this tip provide fast and precise soldering for complex components?
It ensures fast and precise soldering for complex components with its optimised heat transfer and parallel sliding block guide.
Is this soldering iron tip compatible with WXMTS and WTMT micro tweezers handpieces?
Yes, the Weller soldering iron tip is designed for use with WXMTS and WTMT micro tweezers handpieces, providing maximum performance and productivity.
관련된 링크들
- Weller RTWMS 030 K 3 mm Bent Blade 1 mm Soldering Iron Tip for use with WXMTS (Smart), WTMT-MS Tweezers
- Weller RTWMS 060 K 6 mm Bent Blade Soldering Iron Tip for use with WXMTS (Smart), WTMT-MS Tweezers
- Weller RTWMS 008 S NW 0.8 mm Screwdriver Soldering Iron Tip for use with WXMTS (Smart), WTMT-MS Tweezers
- Weller RTWMS 060 K 6 mm Blade 1 mm Soldering Iron Tip for use with WXMTS (Smart), WTMT-MS Tweezers
- Weller RTWMS 100 K 10 mm Blade 10 mm Soldering Iron Tip for use with WTMT-MS Tweezers, WXMTS (Smart)
- Weller RTWMS 001 C NW X 0.1 mm Conical Soldering Iron Tip for use with WTMT-MS Tweezers, WXMTS (Smart)
- Weller RTWMS 007 S X 0.7 mm Bent Screwdriver Soldering Iron Tip for use with WXMTS (Smart), WTMT-MS Tweezers
- Weller RTWMS 004 C X 0.4 mm Bent Conical Soldering Iron Tip for use with WTMT-MS Tweezers, WXMTS (Smart)