Weller RTWMS 060 K 6 mm Bent Blade Soldering Iron Tip for use with WXMTS (Smart), WTMT-MS Tweezers
- RS 제품 번호:
- 269-0187
- Distrelec 제품 번호:
- 303-83-279
- 제조사 부품 번호:
- T0050116199
- 제조업체:
- Weller
Subtotal (1 unit)*
₩174,680.00
일시적 품절
- 2026년 12월 07일 부터 2 개 단위 배송
- 추가로 2027년 1월 11일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩174,680.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 269-0187
- Distrelec 제품 번호:
- 303-83-279
- 제조사 부품 번호:
- T0050116199
- 제조업체:
- Weller
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Weller | |
| Model Number | RTWMS 060 K | |
| Product Type | Soldering Iron Tip | |
| Tip Shape | Bent Blade | |
| For Use With | WXMTS (Smart), WTMT-MS Tweezers | |
| Tip Series | RTWMS | |
| Tip Width | 6 mm | |
| Standards/Approvals | UPC, IPC - TM-650 2.5.33 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Weller | ||
Model Number RTWMS 060 K | ||
Product Type Soldering Iron Tip | ||
Tip Shape Bent Blade | ||
For Use With WXMTS (Smart), WTMT-MS Tweezers | ||
Tip Series RTWMS | ||
Tip Width 6 mm | ||
Standards/Approvals UPC, IPC - TM-650 2.5.33 | ||
- COO (Country of Origin):
- MX
Weller RTWMS Series Soldering Iron Tip, For Use With WXMTS & WTMT Micro Tweezers Handpiece, Blade Tip Shape - T0050116199
This soldering iron tip by Weller offers precision and productivity for a range of applications. With a blade tip shape and a 6 x 1 size, this iron tip is designed for use with WXMTS and WTMT Micro Tweezers Handpiece, providing high-performance and high-precision soldering. The tip ensures fast heat-up time and quick response, making it ideal for electronics, medical technology, and aerospace industries.
Features & Benefits
• Extremely short 5-second heat-up time for quick soldering
• Maximum precision with short tip-to-grip distance and optimised design
• Unique parallel sliding block guide for precise positioning
• Pairwise tip design for easy alignment and adjustment functions
• Active tip cartridge system for fast tip changes without additional tools
• Ergonomic soft grips for improved comfort and safe handling
Applications
• Soldering and desoldering in electronics manufacturing
• Precision soldering in medical device production
• Aerospace component soldering for critical
• Micro-component soldering in various industries
Can this soldering tip be used for soldering micro components?
Yes, this Weller soldering tip is designed for micro and standard components, making it ideal for soldering small components in various industries.
Will this tip fit the WXMTS and WTMT Micro Tweezers Handpiece?
Yes, it is specifically for use with WXMTS and WTMT Micro Tweezers Handpiece, ensuring compatibility for precise soldering tasks.
Is the heat-up time of this soldering tip fast?
Yes, this Weller soldering iron tip offers an extremely short 5-second heat-up time, allowing for quick and efficient soldering processes.
Can this tip be adjusted for different soldering needs?
Yes, it features adjustability functions with an Allen key, allowing for precise adjustments such as rotation angle and vertical length, ensuring flexibility for various soldering tasks.
Does this soldering tip provide full process control?
Yes, this soldering iron tip offers full traceability with tweezers tip ID number and integrated data storage, providing accurate data results and full process control during soldering operations.
관련된 링크들
- Weller RTWMS 007 S X 0.7 mm Bent Screwdriver Soldering Iron Tip for use with WXMTS (Smart), WTMT-MS Tweezers
- Weller RTWMS 004 C X 0.4 mm Bent Conical Soldering Iron Tip for use with WTMT-MS Tweezers, WXMTS (Smart)
- Weller RTWMS 030 K 3 mm Bent Blade 1 mm Soldering Iron Tip for use with WXMTS (Smart), WTMT-MS Tweezers
- Weller RTWMS 060 K 6 mm Blade 1 mm Soldering Iron Tip for use with WXMTS (Smart), WTMT-MS Tweezers
- Weller RTWMS 030 K 3 mm Blade Soldering Iron Tip for use with WXMTS (Smart), WTMT-MS Tweezers
- Weller RTWMS 008 S NW 0.8 mm Screwdriver Soldering Iron Tip for use with WXMTS (Smart), WTMT-MS Tweezers
- Weller RTWMS 100 K 10 mm Blade 10 mm Soldering Iron Tip for use with WTMT-MS Tweezers, WXMTS (Smart)
- Weller RTWMS 001 C NW X 0.1 mm Conical Soldering Iron Tip for use with WTMT-MS Tweezers, WXMTS (Smart)