Weller RTWUS 100 K 10 mm Blade Soldering Iron Tip for use with WXUTS (Smart) Tweezers
- RS 제품 번호:
- 269-0197
- Distrelec 제품 번호:
- 303-83-289
- 제조사 부품 번호:
- T0050117199
- 제조업체:
- Weller
Subtotal (1 unit)*
₩207,560.00
재고있음
- 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩207,560.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 269-0197
- Distrelec 제품 번호:
- 303-83-289
- 제조사 부품 번호:
- T0050117199
- 제조업체:
- Weller
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Weller | |
| Tip Shape | Blade | |
| Product Type | Soldering Iron Tip | |
| Model Number | RTWUS 100 K | |
| For Use With | WXUTS (Smart) Tweezers | |
| Tip Series | RTWUS | |
| Tip Width | 10 mm | |
| Standards/Approvals | UPC, IPC - TM-650 2.5.33 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Weller | ||
Tip Shape Blade | ||
Product Type Soldering Iron Tip | ||
Model Number RTWUS 100 K | ||
For Use With WXUTS (Smart) Tweezers | ||
Tip Series RTWUS | ||
Tip Width 10 mm | ||
Standards/Approvals UPC, IPC - TM-650 2.5.33 | ||
- COO (Country of Origin):
- MX
Weller RTWUS Series Soldering Iron Tip, For Use With WXUTS Ultra Tweezers Handpiece, Blade Tip Shape - T0050117199
This soldering iron tip by Weller is designed for use with the WXUTS ultra tweezers handpiece, delivering fast, precise, and smart performance. With a tip size of 10mm and a blade shape, this high-traffic soldering iron tip ensures maximum precision and productivity. The innovative design allows for quick tip changes and excellent heat transfer, making it ideal for applications in electronics, medical technology, and aerospace industries.
Features & Benefits
• Fast heat-up time of 10 seconds for quick soldering processes
• Maximum precision with optimised tip design and short tip-to-grip distance
• Pairwise tip design for precise positioning and no alignment required after tip change
• Adjustable functions with an Allen key for customised usage
• Ergonomic soft grips for improved comfort and safe handling
Applications
• Ideal for soldering and desoldering components in electronics, medical technology, and aerospace industries
• Suitable for use with WXUTS ultra tweezers handpiece for smart soldering Applications
Can it be used with other handpieces?
This soldering iron tip is specifically designed for use with the WXUTS Ultra Tweezers Handpiece for optimal performance.
Will it work with lower power supplies?
It requires a mains supply voltage of 24V for efficient operation.
Is it suitable for both large and small components?
Yes, this soldering iron tip is designed to provide optimal heat transfer and precision soldering for components of various sizes.
관련된 링크들
- Weller RTWUS 060 K 6 mm Blade Soldering Iron Tip for use with WXUTS (Smart) Tweezers
- Weller RTWUS 200 K 20 mm Blade 20 mm Soldering Iron Tip for use with WXUTS (Smart) Tweezers
- Weller RTWUS 026 B 2.6 mm Bevel Soldering Iron Tip for use with WXUTS (Smart) Tweezers
- Weller RTWUS 015 B 1.5 mm Screwdriver Soldering Iron Tip for use with WXUTS (Smart) Tweezers
- Weller RTWUS 150 K 15 mm Blade 1.2 mm Soldering Iron Tip for use with WXUTS (Smart) Tweezers
- Weller RTWMS 030 K 3 mm Blade Soldering Iron Tip for use with WXMTS (Smart), WTMT-MS Tweezers
- Weller RTWMS 060 K 6 mm Bent Blade Soldering Iron Tip for use with WXMTS (Smart), WTMT-MS Tweezers
- Weller RTWMS 060 K 6 mm Blade 1 mm Soldering Iron Tip for use with WXMTS (Smart), WTMT-MS Tweezers