Weller RTWMS 100 K 10 mm Blade 10 mm Soldering Iron Tip for use with WTMT-MS Tweezers, WXMTS (Smart)

Subtotal (1 unit)*

₩174,680.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 14일 부터 4 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩174,680.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
269-0190
Distrelec 제품 번호:
303-83-282
제조사 부품 번호:
T0050116499
제조업체:
Weller
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Weller

Product Type

Soldering Iron Tip

Model Number

RTWMS 100 K

Tip Shape

Blade

For Use With

WTMT-MS Tweezers, WXMTS (Smart)

Tip Series

RTWMS

Tip Width

10 mm

Tip Length

10mm

Standards/Approvals

UPC, IPC - TM-650 2.5.33

COO (Country of Origin):
MX

Weller RTWMS Series Soldering Iron Tip, For Use With WXMTS & WTMT Micro Tweezers Handpiece, Blade Tip Shape - T0050116499


This soldering iron tip from Weller is designed to meet the demands of fast-paced production within the electronics, medical technology, and aerospace industries. With precise heat transfer and 2 x 40W maximum power, this tip is ideal for micro soldering and desoldering applications. The tip's blade shape and 10 x 1 mm size ensure accurate and efficient soldering processes.

Features & Benefits


• Fast and precise soldering with extremely short heat-up time of 5 seconds

• Maximum precision with short tip-to-grip distance and optimised tip design

• Unique parallel sliding block guide for precise positioning

• Adjustable functions for customised soldering experience

• Easy tip exchange with the active tip cartridge system

• Improved comfort and safe handling with ergonomic soft grips

Applications


• Ideal for micro soldering and desoldering • Suitable for components ranging from 0504 to 1608 (M to L)

• Can be used with WXMTS and WTMT Micro Tweezers Handpiece

Will this soldering iron tip provide fast and precise soldering?


Yes, the Weller soldering iron tip ensures fast heat-up time and maximum precision.

Can I use this tip for micro soldering applications?


Yes, the RTWMS 100 K soldering tip is designed for micro and standard components.

Is the tip compatible with WXMTS and WTMT Micro Tweezers Handpiece?


Yes, this soldering iron tip is specifically designed for use with these tweezers.

How easy is it to exchange the soldering tip?


The active tip cartridge system allows for easy tip exchange without additional tools.

Does the tip provide optimised heat transfer for complex components?


Yes, the tip ensures efficient heat transfer for components in various industries.

관련된 링크들