Weller RTWUS 026 B 2.6 mm Bevel Soldering Iron Tip for use with WXUTS (Smart) Tweezers

Subtotal (1 unit)*

₩207,560.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩207,560.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
269-0195
Distrelec 제품 번호:
303-83-287
제조사 부품 번호:
T0050116999
제조업체:
Weller
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Weller

Product Type

Soldering Iron Tip

Tip Shape

Bevel

Model Number

RTWUS 026 B

For Use With

WXUTS (Smart) Tweezers

Tip Series

RTWUS

Tip Width

2.6 mm

Standards/Approvals

IPC - TM-650 2.5.33, UPC

COO (Country of Origin):
MX

Weller Soldering Iron Tip, 2.6mm Tip Width, Bevel Tip Shape - T0050116999


This soldering iron tip is a bevel-shaped replacement intended for precision hand-soldering tasks with tweezer-style stations. It is designed to Interface with smart tweezers systems used in electronics and automation maintenance, offering a focused contact geometry for controlled heat transfer during fine soldering operations.

Features and Benefits:


• Bevel geometry delivers targeted heat application for small joints
• 2.6mm contact width supports accurate component alignment
• Conforms to IPC TM-650 2.5.33 for material consistency
• Compatible with smart tweezer tooling for quick change-out
• UPC certification confirms manufacturing traceability

Applications


• Suitable for removal of small SMD components using tweezer stations
• Ideal for precision rework in electronics manufacturing lines
• Used with WXUTS smart tweezers for board-level repairs
• Can be used for delicate soldering in electrical assembly tasks

Which tool Interface ensures correct mechanical fit?


The tip is MADE to engage the WXUTS-style tweezer mating system, providing a secure mechanical connection and electrical continuity required by smart tweezer controllers.

How does the bevel profile affect thermal behaviour?


The angled face increases contact concentration, reducing thermal spread to adjacent pads and enabling Faster thermal cycling on targeted solder joints.

What certification relates to material performance consistency?


The component meets the IPC TM-650 2.5.33 test criteria, which relates to material composition and surface characteristics used in tip manufacture.

Does the tip support Rapid replacement during production?


Yes, the design facilitates tool-free exchange in tweezer stations to reduce downtime during high-throughput maintenance or assembly tasks.

관련된 링크들