Weller RTWUS 200 K 20 mm Blade 20 mm Soldering Iron Tip for use with WXUTS (Smart) Tweezers
- RS 제품 번호:
- 269-0198
- Distrelec 제품 번호:
- 303-83-290
- 제조사 부품 번호:
- T0050117299
- 제조업체:
- Weller
Subtotal (1 unit)*
₩248,660.00
재고있음
- 4 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩248,660.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 269-0198
- Distrelec 제품 번호:
- 303-83-290
- 제조사 부품 번호:
- T0050117299
- 제조업체:
- Weller
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Weller | |
| Product Type | Soldering Iron Tip | |
| Model Number | RTWUS 200 K | |
| Tip Shape | Blade | |
| For Use With | WXUTS (Smart) Tweezers | |
| Tip Series | RTWUS | |
| Tip Width | 20 mm | |
| Tip Length | 20mm | |
| Standards/Approvals | UPC, IPC - TM-650 2.5.33 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Weller | ||
Product Type Soldering Iron Tip | ||
Model Number RTWUS 200 K | ||
Tip Shape Blade | ||
For Use With WXUTS (Smart) Tweezers | ||
Tip Series RTWUS | ||
Tip Width 20 mm | ||
Tip Length 20mm | ||
Standards/Approvals UPC, IPC - TM-650 2.5.33 | ||
- COO (Country of Origin):
- MX
Weller RTWUS Series Soldering Iron Tip, For Use With WXUTS Ultra Tweezers Handpiece, Blade Tip Shape - T0050117299
This soldering iron tip by Weller is designed for precise and fast soldering applications in industries such as electronics, medical technology, and aerospace. With a blade shape and a size of 20mm, this tip offers high-performance and high-productivity features. The tip is compatible with the WXUTS Ultra Tweezers Handpiece, providing users with a smart and efficient soldering solution.
Features & Benefits
• Extremely short heat-up time of 10 seconds
• Maximum precision during soldering processes
• Ease of tip change with the Active Tip Cartridge System
• Unique parallel sliding block guide for precise positioning
• Ergonomic soft grips for improved comfort and handling
• Full traceability and data storage for process control
Applications
• Soldering iron tip for WXUTS Ultra Tweezers Handpiece
• Ideal for large components in electronics, medical technology, and aerospace industries
Can the Weller Soldering Iron Tip be used with other handpieces?
Yes, the soldering iron tip is specifically designed to be used with the WXUTS Ultra Tweezers Handpiece.
Will the RTWUS 200 K tip fit other soldering stations?
The RTWUS 200 K tip is tailored for use with Weller soldering stations equipped with the WXUTS Ultra Tweezers Handpiece.
Is the soldering iron tip compatible with ESD-sensitive components?
Yes, the soldering iron tip is ESD-safe, making it suitable for soldering delicate electronic components.
Can the tip size be adjusted for different applications?
Yes, the tip size of 20mm offers versatility for soldering various components with different sizes and shapes.
Does the soldering iron tip require any special maintenance?
Regular cleaning and proper storage are recommended to ensure optimal performance and longevity of the tip.
관련된 링크들
- Weller RTWUS 100 K 10 mm Blade Soldering Iron Tip for use with WXUTS (Smart) Tweezers
- Weller RTWUS 060 K 6 mm Blade Soldering Iron Tip for use with WXUTS (Smart) Tweezers
- Weller RTWUS 026 B 2.6 mm Bevel Soldering Iron Tip for use with WXUTS (Smart) Tweezers
- Weller RTWUS 015 B 1.5 mm Screwdriver Soldering Iron Tip for use with WXUTS (Smart) Tweezers
- Weller RTWUS 150 K 15 mm Blade 1.2 mm Soldering Iron Tip for use with WXUTS (Smart) Tweezers
- Weller RTWMS 030 K 3 mm Blade Soldering Iron Tip for use with WXMTS (Smart), WTMT-MS Tweezers
- Weller RTWMS 060 K 6 mm Bent Blade Soldering Iron Tip for use with WXMTS (Smart), WTMT-MS Tweezers
- Weller RTWMS 008 S NW 0.8 mm Screwdriver Soldering Iron Tip for use with WXMTS (Smart), WTMT-MS Tweezers