Weller RTWUS 060 K 6 mm Blade Soldering Iron Tip for use with WXUTS (Smart) Tweezers

Subtotal (1 unit)*

₩207,560.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 19일 부터 5 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩207,560.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
269-0196
Distrelec 제품 번호:
303-83-288
제조사 부품 번호:
T0050117099
제조업체:
Weller
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Weller

Product Type

Soldering Iron Tip

Tip Shape

Blade

Model Number

RTWUS 060 K

For Use With

WXUTS (Smart) Tweezers

Tip Series

RTWUS

Tip Width

6 mm

Standards/Approvals

IPC - TM-650 2.5.33, UPC

COO (Country of Origin):
MX

Weller Soldering Iron Tip, 6mm Tip Width, Blade Tip Shape - T0050117099


This soldering iron tip is a blade-style replacement designed for use with precision tweezer systems in electronics and related industries. It functions as a direct-contact heating element for small-component soldering and desoldering tasks, delivering controlled heat transfer for fine work in automation, electrical and mechanical assembly environments.

Features and Benefits:


• Blade geometry provides targeted heat transfer for precision work
• 6mm width offers consistent contact area for repeatable joints
• IPC-tested construction supports processability in production
• Compatible with smart tweezer handles for quick interchange
• Manufactured to accepted component identification standards for traceability

Applications


• Suitable for delicate SMD soldering operations on Compact assemblies
• Ideal for component removal in repair and rework stations
• Used with smart tweezer handles in automated assembly lines
• Can be used for precision heat application during prototyping

Which tool does this tip Interface with for handheld use?


It is designed to fit into compatible tweezer-style heating tools that accept blade-form tips for two-point contact soldering.

How does the tip support production traceability?


Identification markings align with recognised part coding, aiding inventory control and process documentation.

What standards validate its suitability for industrial workflows?


The tip has been assessed against IPC test methods for soldering consumables to confirm consistent performance characteristics.

How does the blade form affect thermal behaviour during fine soldering?


The flat profile concentrates thermal mass along the contact edge, enabling stable heat delivery to small pads and leads while minimising spread to adjacent areas.

관련된 링크들