Weller RTWMS 008 S NW 0.8 mm Screwdriver Soldering Iron Tip for use with WXMTS (Smart), WTMT-MS Tweezers

Subtotal (1 unit)*

₩174,680.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 8 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩174,680.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
269-0193
Distrelec 제품 번호:
303-83-285
제조사 부품 번호:
T0050116799
제조업체:
Weller
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Weller

Tip Shape

Screwdriver

Product Type

Soldering Iron Tip

Model Number

RTWMS 008 S NW

For Use With

WXMTS (Smart), WTMT-MS Tweezers

Tip Series

RTWMS

Tip Width

0.8 mm

Standards/Approvals

RoHS, NLR, EAR

COO (Country of Origin):
MX

Weller RTWMS Series Soldering Iron Tip, For Use With WXMTS & WXUTS Tweezers, Chisel Tip Shape - T0050116799


This soldering iron tip from Weller is a high-traffic tip featuring a chisel tip shape with dimensions of 0.8 x 0.4. It is designed for use with WXMTS & WXUTS tweezers.

Features & Benefits


• Extremely short heat-up time of 5 seconds

• Maximum power consumption of 2 x 40W

• Unique parallel sliding block guide for precise positioning

• Desoldering tweezers tips allow automatic tip-offset

• Active tip cartridge system for easy tip exchange

• Ergonomic soft grips for improved comfort

• Full process control with Tip Lock function

Applications


• Ideal for use in electronics, medical technology, and aerospace industries

• Can be used for soldering micro and standard components 0504 to 1608 (M to L)

Can it be used with WXMTS tweezers?


Yes, this soldering iron tip is specifically designed for use with WXMTS tweezers.

Will it provide precise positioning during the soldering process?


Yes, the unique parallel sliding block guide ensures maximum precision.

Is the tip shape chisel?


Yes, the tip shape of this soldering iron tip is chisel for optimal performance.

관련된 링크들