Weller RTWMS 060 K 6 mm Blade 1 mm Soldering Iron Tip for use with WXMTS (Smart), WTMT-MS Tweezers
- RS 제품 번호:
- 269-0191
- Distrelec 제품 번호:
- 303-83-283
- 제조사 부품 번호:
- T0050116599
- 제조업체:
- Weller
Subtotal (1 unit)*
₩174,680.00
재고있음
- 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩174,680.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 269-0191
- Distrelec 제품 번호:
- 303-83-283
- 제조사 부품 번호:
- T0050116599
- 제조업체:
- Weller
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Weller | |
| Product Type | Soldering Iron Tip | |
| Model Number | RTWMS 060 K | |
| Tip Shape | Blade | |
| For Use With | WXMTS (Smart), WTMT-MS Tweezers | |
| Tip Series | RTWMS | |
| Tip Width | 6 mm | |
| Tip Length | 1mm | |
| Standards/Approvals | IPC - TM-650 2.5.33, UPC | |
| 모두 선택 | ||
|---|---|---|
브랜드 Weller | ||
Product Type Soldering Iron Tip | ||
Model Number RTWMS 060 K | ||
Tip Shape Blade | ||
For Use With WXMTS (Smart), WTMT-MS Tweezers | ||
Tip Series RTWMS | ||
Tip Width 6 mm | ||
Tip Length 1mm | ||
Standards/Approvals IPC - TM-650 2.5.33, UPC | ||
- COO (Country of Origin):
- MX
Weller Soldering Iron Tip, 1mm Tip Length, 6mm Tip Width - T0050116599
This soldering iron tip is a precision blade designed for use with smart tweezer stations and compatible tweezer tools in electronics and automation contexts. It provides accurate thermal transfer for delicate component work within industrial and lab environments while fitting targeted tweezer-style holders and smart soldering systems.
Features and Benefits:
• Blade geometry delivers focused heat for controlled soldering precision
• IPC TM-650 compliance ensures consistent material and process compatibility
• UPC certification supports traceable quality for production use
• Compatible with smart tweezer systems for Rapid tip exchange
• Narrow 1mm length enables access to confined component areas
• 6mm width offers a stable contact area for reliable solder joints
• IPC TM-650 compliance ensures consistent material and process compatibility
• UPC certification supports traceable quality for production use
• Compatible with smart tweezer systems for Rapid tip exchange
• Narrow 1mm length enables access to confined component areas
• 6mm width offers a stable contact area for reliable solder joints
Applications
• Suitable for fine SMD soldering using tweezer-style tools
• Ideal for rework tasks in electronics manufacturing and repair
• Used with WXMTS smart soldering tip stations for quick changeovers
• Can be used for precision assembly in automation and mechanical instrumentation
• Used for component removal and placement with WTMT-MS tweezers tip blade
• Ideal for rework tasks in electronics manufacturing and repair
• Used with WXMTS smart soldering tip stations for quick changeovers
• Can be used for precision assembly in automation and mechanical instrumentation
• Used for component removal and placement with WTMT-MS tweezers tip blade
What material standards does the tip meet for process repeatability?
It conforms to IPC TM-650 2.5.33, which specifies test methods for solderability and surface quality to support repeatable soldering behaviour.
How does the blade form affect thermal performance during fine soldering?
The flat blade provides a larger contact Interface than a conical tip, improving heat transfer stability for small pads while maintaining fine edge control.
Which tooling accepts this tip for straightforward replacement?
It is intended for insertion into compatible tweezer holders and smart stations that use replaceable blade-style tips, enabling efficient swap-outs during production.
How does certification influence use in regulated assembly lines?
UPC certification indicates adherence to predefined production and inspection standards, aiding integration into workflows that require documented component provenance.
관련된 링크들
- Weller RTWMS 060 K 6 mm Bent Blade Soldering Iron Tip for use with WXMTS (Smart), WTMT-MS Tweezers
- Weller RTWMS 030 K 3 mm Blade Soldering Iron Tip for use with WXMTS (Smart), WTMT-MS Tweezers
- Weller RTWMS 008 S NW 0.8 mm Screwdriver Soldering Iron Tip for use with WXMTS (Smart), WTMT-MS Tweezers
- Weller RTWMS 100 K 10 mm Blade 10 mm Soldering Iron Tip for use with WTMT-MS Tweezers, WXMTS (Smart)
- Weller RTWMS 001 C NW X 0.1 mm Conical Soldering Iron Tip for use with WTMT-MS Tweezers, WXMTS (Smart)
- Weller RTWMS 007 S X 0.7 mm Bent Screwdriver Soldering Iron Tip for use with WXMTS (Smart), WTMT-MS Tweezers
- Weller RTWMS 004 C X 0.4 mm Bent Conical Soldering Iron Tip for use with WTMT-MS Tweezers, WXMTS (Smart)
- Weller RTWMS 030 K 3 mm Bent Blade 1 mm Soldering Iron Tip for use with WXMTS (Smart), WTMT-MS Tweezers