Weller RTMS 015 S MS 1.5 mm Chisel Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron

Subtotal (1 unit)*

₩93,620.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 07일 부터 16 개 단위 배송
  • 추가로 2026년 12월 21일 부터 23 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩93,620.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
252-8146
Distrelec 제품 번호:
303-44-763
제조사 부품 번호:
T0050109399
제조업체:
Weller
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Weller

Tip Shape

Chisel

Model Number

RTMS 015 S MS

Product Type

Soldering Iron Tip

For Use With

WXMPS-MS (Smart) Soldering Iron

Tip Series

RTMS

Tip Width

1.5 mm

Standards/Approvals

No

COO (Country of Origin):
MX

Weller Soldering Iron Tip, 1.5mm Tip Width, Chisel Tip Shape - T0050109399


This soldering iron tip is a chisel-style replacement intended for precision thermal transfer in electronics and related trades. It is designed to be fitted to compatible smart soldering handles, providing a robust contact geometry for general-purpose joint making and component work in industrial settings.

Features and Benefits:


• Chisel profile delivers broad wetting and controlled heat transfer
• 1.5mm tip width enables fine to medium pad access
• Lead-free capable for work requiring reduced solder contamination
• Compatible with smart iron Interface for quick tip changes
• Durable construction reduces frequency of tip swaps

Applications


• Suitable for soldering small through-hole components on PCBs
• Ideal for rework and repair of electronic assemblies
• Used with smart soldering stations in automation setups
• Can be used for electrical connections in mechanical assemblies

Which handle Interface does it attach to?


It fits the specific smart handle series designed for replaceable tip cartridges and mates with the corresponding magnetic and thermal coupling of that system.

How does the chisel shape affect soldering technique?


The flat edge allows simultaneous heating of pad and lead, improving solder flow on rectangular pads and wires compared with conical tips.

Is the tip suitable for lead-free solder alloys?


Yes, it is specified for use with lead-free processes and maintains thermal stability for those alloys.

How does tip width influence accessibility?


The 1.5mm width balances heat capacity and access, allowing work on moderate-density pads without excessive thermal mass.

관련된 링크들