Weller RTWMS 001 C NW X 0.1 mm Conical Soldering Iron Tip for use with WTMT-MS Tweezers, WXMTS (Smart)
- RS 제품 번호:
- 269-0192
- Distrelec 제품 번호:
- 303-83-284
- 제조사 부품 번호:
- T0050116699
- 제조업체:
- Weller
Subtotal (1 unit)*
₩174,680.00
일시적 품절
- 2026년 12월 07일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩174,680.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 269-0192
- Distrelec 제품 번호:
- 303-83-284
- 제조사 부품 번호:
- T0050116699
- 제조업체:
- Weller
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Weller | |
| Product Type | Soldering Iron Tip | |
| Tip Shape | Conical | |
| Model Number | RTWMS 001 C NW X | |
| For Use With | WTMT-MS Tweezers, WXMTS (Smart) | |
| Tip Series | RTWMS | |
| Tip Width | 0.1 mm | |
| Standards/Approvals | NLR, EAR, RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Weller | ||
Product Type Soldering Iron Tip | ||
Tip Shape Conical | ||
Model Number RTWMS 001 C NW X | ||
For Use With WTMT-MS Tweezers, WXMTS (Smart) | ||
Tip Series RTWMS | ||
Tip Width 0.1 mm | ||
Standards/Approvals NLR, EAR, RoHS | ||
- COO (Country of Origin):
- MX
Weller RTWMS Series Soldering Iron Tip, For Use With WXMTS & WXUTS Tweezers, Bent Conical Tip Shape - T0050116699
This soldering iron tip from Weller is designed to meet the increasing demands of the electronics, medical technology, and aerospace industries. With optimised heat transfer and a maximum power of 2 x 40W at 12V, this tip is ideal for working with micro and standard components ranging from 0504 to 1608 (M to L).
Features & Benefits
• Extremely short heat-up time of 5 seconds
• Maximum precision during soldering process
• Unique parallel sliding block guide for precise positioning
• Pairwise design for easy tip change without alignment
• Adjustable functions with Allen key for additional customisation
• Active tip cartridge system for easy tip exchange
• Ergonomic soft grips for improved comfort and safety
Applications
• Designed for use with WXMTS & WXUTS tweezers
• Ideal for soldering micro and standard components in the electronics industry
• Suitable for applications in medical technology and aerospace industries
Can it be used with WXMTS & WXUTS tweezers only?
Yes, this soldering iron tip is specifically designed for use with WXsmart Tweezers WXMTS & WXUTS.
Will it provide precise positioning during the soldering process?
Yes, the unique parallel sliding block guide ensures maximum precision for accurate soldering.
Is it compatible with components ranging from 0504 to 1608 (M to L)?
Yes, this soldering iron tip is suitable for working with micro and standard components within this range.
관련된 링크들
- Weller RTWMS 008 S NW 0.8 mm Screwdriver Soldering Iron Tip for use with WXMTS (Smart), WTMT-MS Tweezers
- Weller RTWMS 004 C X 0.4 mm Bent Conical Soldering Iron Tip for use with WTMT-MS Tweezers, WXMTS (Smart)
- Weller RTWMS 030 K 3 mm Blade Soldering Iron Tip for use with WXMTS (Smart), WTMT-MS Tweezers
- Weller RTWMS 060 K 6 mm Bent Blade Soldering Iron Tip for use with WXMTS (Smart), WTMT-MS Tweezers
- Weller RTWMS 060 K 6 mm Blade 1 mm Soldering Iron Tip for use with WXMTS (Smart), WTMT-MS Tweezers
- Weller RTWMS 100 K 10 mm Blade 10 mm Soldering Iron Tip for use with WTMT-MS Tweezers, WXMTS (Smart)
- Weller RTWMS 007 S X 0.7 mm Bent Screwdriver Soldering Iron Tip for use with WXMTS (Smart), WTMT-MS Tweezers
- Weller RTWMS 030 K 3 mm Bent Blade 1 mm Soldering Iron Tip for use with WXMTS (Smart), WTMT-MS Tweezers