Weller RTWMS 004 C X 0.4 mm Bent Conical Soldering Iron Tip for use with WTMT-MS Tweezers, WXMTS (Smart)

Subtotal (1 unit)*

₩158,840.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 17 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩158,840.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
269-0184
Distrelec 제품 번호:
303-83-276
제조사 부품 번호:
T0050115899
제조업체:
Weller
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Weller

Product Type

Soldering Iron Tip

Model Number

RTWMS 004 C X

Tip Shape

Bent Conical

For Use With

WTMT-MS Tweezers, WXMTS (Smart)

Tip Series

RTWMS

Tip Width

0.4 mm

Standards/Approvals

UPC, ESD

COO (Country of Origin):
MX

Weller RTWMS Series Soldering Iron Tip, For Use With WXMTS & WXMT Tweezers, Bent Conical Tip Shape - T0050115899


This high-quality soldering iron tip from Weller, the RTWMS 004 C X, is designed for use with WXMTS & WXMT tweezers. With optimised heat transfer and a short heat-up time of just 5 seconds, this tip offers maximum precision and productivity for soldering components ranging from 0504 to 1608(M to L). The unique parallel sliding block guide ensures precise positioning and quick response time, making it ideal for the electronics, medical technology, and aerospace industries.

Features & Benefits


• Extremely short heat-up time of 5 seconds

• Maximum precision with short tip-to-grip distance

• Precise positioning with parallel sliding block guide

• Pairwise tip design for easy alignment and adjustment

• High productivity with quick response time

• Automatic Smart Tweezers Tip Identification for easy use

• Ergonomic soft grips for improved comfort and safe handling

Applications


• Ideal for soldering micro and standard components in the electronics industry

• Suitable for use in medical technology and aerospace industries

Can it be used with WXMTS & WXMT tweezers?


Yes, this soldering iron tip is specifically designed for use with WXMTS & WXMT tweezers.

Will it provide precise positioning during the soldering process?


Yes, the parallel sliding block guide ensures precise positioning for maximum accuracy.

Is the heat-up time quick?


Yes, the soldering iron tip has an extremely short heat-up time of just 5 seconds.

Can it be used for soldering micro components?


Yes, this high-quality tip is reliable for soldering both micro and standard components.

Does it offer automatic tip identification?


Yes, the Active Tip Cartridge System enables easy tip identification and exchange.

관련된 링크들