Weller RTWMS 007 S X 0.7 mm Bent Screwdriver Soldering Iron Tip for use with WXMTS (Smart), WTMT-MS Tweezers

Subtotal (1 unit)*

₩174,680.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 10 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩174,680.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
269-0185
Distrelec 제품 번호:
303-83-277
제조사 부품 번호:
T0050115999
제조업체:
Weller
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Weller

Product Type

Soldering Iron Tip

Model Number

RTWMS 007 S X

Tip Shape

Bent Screwdriver

For Use With

WXMTS (Smart), WTMT-MS Tweezers

Tip Series

RTWMS

Tip Width

0.7 mm

Standards/Approvals

ESD, UPC

COO (Country of Origin):
MX

Weller RTWMS Series Soldering Iron Tip, For Use With WXMTS & WXUTS Tweezers, Bent Chisel Tip Shape - T0050115999


This soldering iron tip by Weller offers high-performance and productivity, with a quick response time and maximum precision during the soldering process. It is designed for use with WXMTS & WXUTS tweezers, providing optimised heat transfer and precise positioning for micro and standard components. The tip features a bent chisel shape and measures 0.7 x 0.4, making it ideal for various applications in electronics, medical technology, and aerospace industries.

Features & Benefits


• Extremely short heat-up time of 5 seconds

• Quick response time for efficient soldering

• Maximum precision ensured by short tip-to-grip distance and optimised tip design

• Unique parallel sliding block guide for precise positioning

• Pairwise tip design eliminates the need for alignment after tip change

• Adjustable functions with Allen key for customisation

• Desoldering tweezers tips allow automatic tip-offset

• Active tip cartridge system enables easy tip exchange

• Ergonomic soft grips for improved comfort and handling

• Automatic smart tweezers tip identification for easy use

Applications


• Ideal for soldering micro and standard components 0504 to 1608 (M to L)

• Designed for use with WXMTS & WXUTS tweezers

Can it be used for soldering micro components?


Yes, this soldering iron tip is designed for use with micro and standard components 0504 to 1608 (M to L).

Will it provide precise positioning during the soldering process?


Yes, the unique parallel sliding block guide ensures precise positioning for accurate results.

Is it compatible with WXMTS & WXUTS tweezers only?


Yes, this soldering iron tip is specifically designed for use with WXMTS & WXUTS tweezers for optimal performance.

관련된 링크들