Weller RTWMS 030 K 3 mm Bent Blade 1 mm Soldering Iron Tip for use with WXMTS (Smart), WTMT-MS Tweezers
- RS 제품 번호:
- 269-0186
- Distrelec 제품 번호:
- 303-83-278
- 제조사 부품 번호:
- T0050116099
- 제조업체:
- Weller
Subtotal (1 unit)*
₩174,680.00
재고있음
- 추가로 2026년 11월 16일 부터 11 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩174,680.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 269-0186
- Distrelec 제품 번호:
- 303-83-278
- 제조사 부품 번호:
- T0050116099
- 제조업체:
- Weller
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Weller | |
| Tip Shape | Bent Blade | |
| Model Number | RTWMS 030 K | |
| Product Type | Soldering Iron Tip | |
| For Use With | WXMTS (Smart), WTMT-MS Tweezers | |
| Tip Series | RTWMS | |
| Tip Width | 3 mm | |
| Tip Length | 1mm | |
| Standards/Approvals | UPC, IPC - TM-650 2.5.33 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Weller | ||
Tip Shape Bent Blade | ||
Model Number RTWMS 030 K | ||
Product Type Soldering Iron Tip | ||
For Use With WXMTS (Smart), WTMT-MS Tweezers | ||
Tip Series RTWMS | ||
Tip Width 3 mm | ||
Tip Length 1mm | ||
Standards/Approvals UPC, IPC - TM-650 2.5.33 | ||
- COO (Country of Origin):
- MX
Weller RTWMS Series Soldering Iron Tip, For Use With WXMTS & WTMT Micro Tweezers Handpiece, Blade Tip Shape - T0050116099
This soldering iron tip from Weller is designed for the WXMTS & WTMT micro tweezers handpiece, offering fast, precise, and smart performance. With a 3 x 1 mm blade-shaped tip, this series tip provides optimal heat transfer with 2 x 40W power. It is reliable for soldering micro and standard components, ensuring productive and transparent soldering processes.
Features & Benefits
• Fast heat-up time of 5 seconds
• Maximum precision and short tip-to-grip distance for accurate soldering
• Unique parallel sliding block guide for precise positioning
• Pairwise tip design for easy alignment and adjustment
• Active tip cartridge system for quick tip changes
• Ergonomic soft grips for improved comfort and safety
• Automatic smart tweezers tip identification for smart function
• Full traceability and data storage for accurate results
• Tip lock Function for full process control
Applications
• Ideal for use in electronics, medical technology, and aerospace industries
• Specifically designed for soldering micro and standard components
• Suitable for fast-paced production environments with complex components
Can it provide precise soldering for micro components?
Yes, this Weller soldering iron tip offers maximum precision and optimal heat transfer for soldering micro and standard components.
Will it work with the WXMTS and WTMT micro tweezers handpiece?
Yes, this blade-shaped RTWMS 030 K tip is designed to work with the WXMTS and WTMT micro tweezers handpiece.
Is the tip size of this soldering iron tip 3 x 1 mm?
Yes, the tip size of this Weller RTWMS series tip is 3 x 1 mm, reliable for soldering tasks that require precision.
관련된 링크들
- Weller RTWMS 060 K 6 mm Bent Blade Soldering Iron Tip for use with WXMTS (Smart), WTMT-MS Tweezers
- Weller RTWMS 007 S X 0.7 mm Bent Screwdriver Soldering Iron Tip for use with WXMTS (Smart), WTMT-MS Tweezers
- Weller RTWMS 004 C X 0.4 mm Bent Conical Soldering Iron Tip for use with WTMT-MS Tweezers, WXMTS (Smart)
- Weller RTWMS 030 K 3 mm Blade Soldering Iron Tip for use with WXMTS (Smart), WTMT-MS Tweezers
- Weller RTWMS 008 S NW 0.8 mm Screwdriver Soldering Iron Tip for use with WXMTS (Smart), WTMT-MS Tweezers
- Weller RTWMS 100 K 10 mm Blade 10 mm Soldering Iron Tip for use with WTMT-MS Tweezers, WXMTS (Smart)
- Weller RTWMS 060 K 6 mm Blade 1 mm Soldering Iron Tip for use with WXMTS (Smart), WTMT-MS Tweezers
- Weller RTWMS 001 C NW X 0.1 mm Conical Soldering Iron Tip for use with WTMT-MS Tweezers, WXMTS (Smart)