Weller RTWMS 013 S 1.3 mm Chisel 1.3 mm Soldering Iron Tip for use with WXMTS (Smart), WTMT-MS Tweezers
- RS 제품 번호:
- 269-0188
- Distrelec 제품 번호:
- 303-83-280
- 제조사 부품 번호:
- T0050116299
- 제조업체:
- Weller
Subtotal (1 unit)*
₩174,680.00
재고있음
- 1 개 단위 배송 준비 완료
- 추가로 2026년 12월 07일 부터 4 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩174,680.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 269-0188
- Distrelec 제품 번호:
- 303-83-280
- 제조사 부품 번호:
- T0050116299
- 제조업체:
- Weller
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Weller | |
| Tip Shape | Chisel | |
| Product Type | Soldering Iron Tip | |
| Model Number | RTWMS 013 S | |
| For Use With | WXMTS (Smart), WTMT-MS Tweezers | |
| Tip Series | RTWMS | |
| Tip Width | 1.3 mm | |
| Tip Length | 1.3mm | |
| Standards/Approvals | UPC, IPC - TM-650 2.5.33 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Weller | ||
Tip Shape Chisel | ||
Product Type Soldering Iron Tip | ||
Model Number RTWMS 013 S | ||
For Use With WXMTS (Smart), WTMT-MS Tweezers | ||
Tip Series RTWMS | ||
Tip Width 1.3 mm | ||
Tip Length 1.3mm | ||
Standards/Approvals UPC, IPC - TM-650 2.5.33 | ||
- COO (Country of Origin):
- MX
Weller Soldering Iron Tip, 1.3mm Tip Length, 1.3mm Tip Width - T0050116299
This soldering iron tip is a chisel‑shaped replacement tip designed for precision tweezer soldering in industrial and laboratory environments. It is intended for use with compatible smart tweezer stations and provides controlled thermal delivery for component-level soldering tasks on delicate assemblies.
Features and Benefits:
• 1.3mm width delivers focused heat for small joints
• Chisel geometry improves wetting and solder flow
• Designed for tweezer-style tools reduces tip contact area
• Conforms to IPC TM-650 testing for material consistency
• Chisel geometry improves wetting and solder flow
• Designed for tweezer-style tools reduces tip contact area
• Conforms to IPC TM-650 testing for material consistency
Applications
• Suitable for fine‑pitch component soldering on assemblies
• Used with smart tweezer stations for SMD rework tasks
• Ideal for precision electrical contacts and connectors
• Can be used for micro‑assembly in automation lines
• Used with smart tweezer stations for SMD rework tasks
• Ideal for precision electrical contacts and connectors
• Can be used for micro‑assembly in automation lines
Which tool types is it compatible with?
It is compatible with designated tweezer stations and smart tweezer handles that accept replaceable tips for precision work.
How does the chisel form affect thermal behaviour?
The chisel profile concentrates thermal transfer along an edge, enhancing solder wetting while limiting heat spread to adjacent components.
What testing informs its material performance?
Performance characteristics reference IPC TM-650 methodology, indicating standardised assessment of tip materials and finish.
How does tip replacement impact maintenance routines?
Swapping to a new tip restores original thermal delivery and reduces variability in solder joints, supporting predictable maintenance intervals.
관련된 링크들
- Weller RTWMS 030 K 3 mm Blade Soldering Iron Tip for use with WXMTS (Smart), WTMT-MS Tweezers
- Weller RTWMS 060 K 6 mm Bent Blade Soldering Iron Tip for use with WXMTS (Smart), WTMT-MS Tweezers
- Weller RTWMS 008 S NW 0.8 mm Screwdriver Soldering Iron Tip for use with WXMTS (Smart), WTMT-MS Tweezers
- Weller RTWMS 060 K 6 mm Blade 1 mm Soldering Iron Tip for use with WXMTS (Smart), WTMT-MS Tweezers
- Weller RTWMS 100 K 10 mm Blade 10 mm Soldering Iron Tip for use with WTMT-MS Tweezers, WXMTS (Smart)
- Weller RTWMS 001 C NW X 0.1 mm Conical Soldering Iron Tip for use with WTMT-MS Tweezers, WXMTS (Smart)
- Weller RTWMS 007 S X 0.7 mm Bent Screwdriver Soldering Iron Tip for use with WXMTS (Smart), WTMT-MS Tweezers
- Weller RTWMS 004 C X 0.4 mm Bent Conical Soldering Iron Tip for use with WTMT-MS Tweezers, WXMTS (Smart)