Weller RTWPS 001 C X HM 0.1 mm Bent Conical Soldering Iron Tip for use with WXMTS (Smart), WTMT-MS Tweezers

Subtotal (1 unit)*

₩166,460.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 8 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩166,460.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
269-0181
Distrelec 제품 번호:
303-83-273
제조사 부품 번호:
T0050115599
제조업체:
Weller
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Weller

Product Type

Soldering Iron Tip

Tip Shape

Bent Conical

Model Number

RTWPS 001 C X HM

For Use With

WXMTS (Smart), WTMT-MS Tweezers

Tip Series

RTWPS

Tip Width

0.1 mm

Standards/Approvals

ESD, UPC

COO (Country of Origin):
MX

Weller RTWPS Series Soldering Iron Tip, For Use With WXMTS & WXUTS Tweezers, Bent Conical Tip Shape - T0050115599


This soldering iron tip by Weller offers high-performance and high-productivity for electronics, medical technology, and aerospace industries. With a quick response time, precise positioning, and auto tip-offset function, it ensures maximum precision during soldering processes. The unique parallel sliding block guide and ergonomic soft grips provide improved comfort and safe handling, making it an ideal choice for professionals seeking efficiency and accuracy.

Features & Benefits


• Extremely short heat-up time of 5 seconds

• Maximum precision with short tip-to-grip distance and optimised tip design

• Quick and accurate tip change with the active tip cartridge system

• Full process control with tip lock function

Applications


• Ideal for soldering very small to small components (XS to S)

• Suitable for electronics, medical technology, and aerospace industries

• Compatible with WXsmart Tweezers WXMTS and WXUTS only

Can it provide quick response time during soldering processes?


Yes, the Weller soldering iron tip offers a quick response time for efficient soldering.

Will it work with WXsmart Tweezers WXMTS and WXUTS?


Yes, it is specifically designed for use with WXsmart Tweezers WXMTS and WXUTS.

Is it suitable for soldering very small to small components?


Yes, the Weller soldering iron tip is reliable for soldering very small to small components, ensuring precision and accuracy in the process.

관련된 링크들