Weller RTWPS 001 C MS 0.1 mm Bent Conical Soldering Iron Tip for use with WTMT-MS Tweezers, WXMTS (Smart)
- RS 제품 번호:
- 269-0180
- Distrelec 제품 번호:
- 303-83-272
- 제조사 부품 번호:
- T0050115499
- 제조업체:
- Weller
Subtotal (1 unit)*
₩166,460.00
재고있음
- 4 개 단위 배송 준비 완료
- 추가로 2026년 12월 07일 부터 6 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩166,460.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 269-0180
- Distrelec 제품 번호:
- 303-83-272
- 제조사 부품 번호:
- T0050115499
- 제조업체:
- Weller
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Weller | |
| Tip Shape | Bent Conical | |
| Model Number | RTWPS 001 C MS | |
| Product Type | Soldering Iron Tip | |
| For Use With | WTMT-MS Tweezers, WXMTS (Smart) | |
| Tip Series | RTWPS | |
| Tip Width | 0.1 mm | |
| Standards/Approvals | UPC, ESD | |
| 모두 선택 | ||
|---|---|---|
브랜드 Weller | ||
Tip Shape Bent Conical | ||
Model Number RTWPS 001 C MS | ||
Product Type Soldering Iron Tip | ||
For Use With WTMT-MS Tweezers, WXMTS (Smart) | ||
Tip Series RTWPS | ||
Tip Width 0.1 mm | ||
Standards/Approvals UPC, ESD | ||
- COO (Country of Origin):
- MX
Weller RTWPS Series Soldering Iron Tip, For Use With WXMTS & WXUTS Tweezers, Bent Conical Tip Shape - T0050115499
This soldering iron tip by Weller is specifically designed for high-performance applications. It offers precise soldering capabilities, ideal for professionals in the automation, electronics, electrical, and mechanical industries. With a bent conical tip shape, it provides maximum precision and extremely short heat-up time. The ergonomic design ensures improved comfort and safe handling during soldering tasks.
Features & Benefits
• Bent conical tip shape for precise soldering
• Pairwise design for easy tip change without alignment
• High-performance with extremely short heat-up time of 5 seconds
• Maximum power of 2 x 40W for efficient soldering
• Ergonomic soft grips for improved comfort and safe handling
• Tip lock function for repeatable and transparent soldering processes
Applications
• Ideal for use in electronics, medical technology, and aerospace industries
• Can be used for soldering very small to small components with XS to S sizes
• Suitable for high-traffic soldering tasks requiring precision and accuracy
Can it be used for very small components?
Yes, it is designed for soldering very small to small components with XS to S sizes.
Will it provide precise soldering results?
Yes, the tip shape and design ensure maximum precision during the soldering process.
Is it suitable for high-traffic soldering tasks?
Yes, it is ideal for high-traffic soldering tasks requiring precision and accuracy.
관련된 링크들
- Weller RTWPS 001 C X HM 0.1 mm Bent Conical Soldering Iron Tip for use with WXMTS (Smart), WTMT-MS Tweezers
- Weller RTWPS 002 S X 0.2 mm Bent Screwdriver Soldering Iron Tip for use with WTMT-MS Tweezers, WXMTS (Smart)
- Weller RTWPS 002 S X HM 0.2 mm Chisel Soldering Iron Tip for use with WXMTS (Smart), WTMT-MS Tweezers
- Weller RTWMS 004 C X 0.4 mm Bent Conical Soldering Iron Tip for use with WTMT-MS Tweezers, WXMTS (Smart)
- Weller RTWMS 060 K 6 mm Bent Blade Soldering Iron Tip for use with WXMTS (Smart), WTMT-MS Tweezers
- Weller RTWMS 007 S X 0.7 mm Bent Screwdriver Soldering Iron Tip for use with WXMTS (Smart), WTMT-MS Tweezers
- Weller RTWMS 030 K 3 mm Bent Blade 1 mm Soldering Iron Tip for use with WXMTS (Smart), WTMT-MS Tweezers
- Weller RTWMS 001 C NW X 0.1 mm Conical Soldering Iron Tip for use with WTMT-MS Tweezers, WXMTS (Smart)