Weller RTWPS 002 S X HM 0.2 mm Chisel Soldering Iron Tip for use with WXMTS (Smart), WTMT-MS Tweezers

Subtotal (1 unit)*

₩166,460.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 4 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩166,460.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
269-0183
Distrelec 제품 번호:
303-83-275
제조사 부품 번호:
T0050115799
제조업체:
Weller
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Weller

Product Type

Soldering Iron Tip

Model Number

RTWPS 002 S X HM

Tip Shape

Chisel

For Use With

WXMTS (Smart), WTMT-MS Tweezers

Tip Series

RTWPS

Tip Width

0.2 mm

Standards/Approvals

ESD, UPC

COO (Country of Origin):
MX

Weller Soldering Iron Tip, 0.2mm Tip Width, Chisel Tip Shape - T0050115799


This soldering iron tip is a precision chisel accessory engineered for micro-soldering tasks with SMT tweezers and smart soldering systems. It provides a focused contact profile for controlled thermal transfer during small-component work. The tip is compatible with specific tweezers and smart stations used in electronics assembly, offering ESD-safe handling and industry-recognised approval markings for professional environments.

Features and Benefits:


• Chisel-shaped tip delivers accurate lateral soldering control
• 0.2mm width enables fine-contact precision for small pads
• HM construction offers enhanced wear resistance for frequent use
• ESD-safe design reduces electrostatic risk to sensitive components
• UPC-approved specification supports regulated manufacturing workflows

Applications


• Suitable for precision work on SMD components in assembly lines
• Ideal for rework and repair of miniature connectors and leads
• Used with WXMTS Smart-compatible stations for handheld operations
• Can be used for WTMT-MS tweezers replacement in SMT tasks

Which tools will accept this tip without modification?


It fits designated smart soldering stations and matching tweezer handles that accept the specified chisel-style inserts for direct installation.

How does the tip material affect maintenance intervals?


The high-durability HM alloy slows abrasive wear and extends service life under frequent contact and high-cycle micro-soldering.

What electrostatic precautions are provided by the tip?


The component is manufactured to be ESD-safe, allowing it to be used in controlled electrostatic discharge environments to reduce charge-related failures.

Can this tip support precision thermal control for sensitive components?


Its narrow 0.2mm contact area enables localised heat input, aiding temperature management during delicate soldering operations.

관련된 링크들