Weller RTWPS 002 S X 0.2 mm Bent Screwdriver Soldering Iron Tip for use with WTMT-MS Tweezers, WXMTS (Smart)

Subtotal (1 unit)*

₩166,460.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
  • 추가로 2026년 12월 28일 부터 6 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩166,460.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
269-0182
Distrelec 제품 번호:
303-83-274
제조사 부품 번호:
T0050115699
제조업체:
Weller
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Weller

Tip Shape

Bent Screwdriver

Model Number

RTWPS 002 S X

Product Type

Soldering Iron Tip

For Use With

WTMT-MS Tweezers, WXMTS (Smart)

Tip Series

RTWPS

Tip Width

0.2 mm

Standards/Approvals

ESD, UPC

COO (Country of Origin):
MX

Weller RTWPS Series Soldering Iron Tip, For Use With WXMTS & WXUTS Tweezers, Bent Chisel Tip Shape - T0050115699


This soldering iron tip from Weller is designed for use with WXMTS & WXUTS tweezers. The tip features a bent chisel shape with a size of 0.2 x 0.1. With precise positioning and a short heat-up time, this tip offers high-performance and high-productivity for soldering small components with ease.

Features & Benefits


• Bent chisel tip shape for accurate soldering

• 0.2 x 0.1 tip size for precise work

• Quick response time with extremely short heat-up time

• Maximum precision during soldering process

• Pairwise tip design for easy alignment

• Adjustable functions with Allen key for customisation

• Automatic tip-Offset for accurate results

• Easy tip change with Active Tip Cartridge System

• Ergonomic soft grips for improved comfort

• Full process control with tip lock function

Applications


• Ideal for soldering very small to small components in electronics, medical technology, and aerospace industries

Can it be used with other tweezers besides WXMTS & WXUTS?


Yes, this soldering iron tip is specifically designed for use with WXMTS & WXUTS tweezers only.

Will it work with components larger than XS to S?


No, it is optimised for very small to small components only.

Is this tip suitable for desoldering applications?


Yes, the tip shape and adjustable functions make it suitable for desoldering tasks as well.

관련된 링크들