Weller RTPS 025 K MS 2.5 mm Knife Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- RS 제품 번호:
- 252-8173
- Distrelec 제품 번호:
- 303-44-788
- 제조사 부품 번호:
- T0050111999
- 제조업체:
- Weller
Subtotal (1 unit)*
₩89,540.00
재고있음
- 1 개 단위 배송 준비 완료
- 추가로 2027년 1월 11일 부터 8 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩89,540.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 252-8173
- Distrelec 제품 번호:
- 303-44-788
- 제조사 부품 번호:
- T0050111999
- 제조업체:
- Weller
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Weller | |
| Model Number | RTPS 025 K MS | |
| Product Type | Soldering Iron Tip | |
| Tip Shape | Knife | |
| For Use With | WXMPS-MS (Smart) Soldering Iron | |
| Tip Series | RTPS | |
| Tip Width | 2.5 mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Weller | ||
Model Number RTPS 025 K MS | ||
Product Type Soldering Iron Tip | ||
Tip Shape Knife | ||
For Use With WXMPS-MS (Smart) Soldering Iron | ||
Tip Series RTPS | ||
Tip Width 2.5 mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
Weller Soldering Iron Tip, 2.5mm Tip Width, Knife Tip Shape - T0050111999
This soldering iron tip is a knife-shaped replacement designed for precision thermal work with compatible smart irons. It provides a fine-edged contact surface for controlled heat transfer in electronics and mechanical assembly environments. The tip is intended for use with a designated smart soldering iron platform and supports tasks where angled, blade-like soldering contact improves access and accuracy.
Features and Benefits:
• Knife geometry provides precise edge soldering for narrow joints
• 2.5mm cutting width enables controlled heat delivery to small areas
• Compatible with smart iron Interface for easy swap-out
• Durable construction maintains shape during repetitive cycles
• Thermal stability supports consistent temperature control
• 2.5mm cutting width enables controlled heat delivery to small areas
• Compatible with smart iron Interface for easy swap-out
• Durable construction maintains shape during repetitive cycles
• Thermal stability supports consistent temperature control
Applications
• Suitable for soldering small SMT component leads in electronics
• Ideal for trimming and tacking wires in electrical assemblies
• Used with smart irons in automation equipment maintenance
• Can be used for access-restricted joints in mechanical controls
• Ideal for trimming and tacking wires in electrical assemblies
• Used with smart irons in automation equipment maintenance
• Can be used for access-restricted joints in mechanical controls
How does the tip Interface with a smart soldering iron?
It connects via the manufacturers matched holder system designed for simple replacement and secure thermal contact.
What practical advantage does the knife profile offer on fine assemblies?
The blade-like edge allows lateral solder transfer and angled approach to pads and pins, reducing the need to reposition components.
How does the 2.5mm width affect thermal behaviour during soldering?
The specified width concentrates heat over a narrow area, improving joint wetting while limiting heat spread to adjacent components.
Is this tip suitable for repetitive production use?
Its construction is intended to retain shape under repeated thermal cycling, supporting consistent performance in batch or continuous workflows.
관련된 링크들
- Weller RTPS 010 K MS 1 mm Knife Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- Weller RTPS 010 K NW MS 1 mm Knife 1 mm Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- Weller RTPS 010 S MS 1 mm Chisel Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- Weller RTPS 012 B MS 1.2 mm Bevel Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- Weller RTPS 002 S MS 0.2 mm Screwdriver Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- Weller RTPS 001 C MS 0.1 mm Conical Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- Weller RTPS 004 C MS 0.4 mm Conical Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- Weller RTPS 013 S MS 1.3 mm Chisel Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron