Weller RTPS 013 S MS 1.3 mm Chisel Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- RS 제품 번호:
- 252-8170
- Distrelec 제품 번호:
- 303-44-785
- 제조사 부품 번호:
- T0050111699
- 제조업체:
- Weller
Subtotal (1 unit)*
₩89,540.00
일시적 품절
- 2027년 1월 08일 부터 9 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩89,540.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 252-8170
- Distrelec 제품 번호:
- 303-44-785
- 제조사 부품 번호:
- T0050111699
- 제조업체:
- Weller
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Weller | |
| Product Type | Soldering Iron Tip | |
| Model Number | RTPS 013 S MS | |
| Tip Shape | Chisel | |
| For Use With | WXMPS-MS (Smart) Soldering Iron | |
| Tip Series | RTPS | |
| Tip Width | 1.3 mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Weller | ||
Product Type Soldering Iron Tip | ||
Model Number RTPS 013 S MS | ||
Tip Shape Chisel | ||
For Use With WXMPS-MS (Smart) Soldering Iron | ||
Tip Series RTPS | ||
Tip Width 1.3 mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
Weller Soldering Iron Tip, 1.3mm Tip Width, Chisel Tip Shape - T0050111699
This soldering iron tip is a chisel-shaped replacement designed for use with compatible smart soldering irons in professional electronics and industrial settings. It serves as the contact point for heat transfer during soldering tasks, enabling precise solder deposition and component joining in automation, electrical and mechanical workflows.
Features and Benefits:
• Chisel geometry enables accurate solder delivery and broader contact
• 1.3mm width for fine-to-medium pad work and component leads
• Designed for compatibility with WXMPS-MS smart handle for secure fit
• RTPS family construction supports repeatable thermal performance
• Manufacturer identification ensures correct replacement selection
• 1.3mm width for fine-to-medium pad work and component leads
• Designed for compatibility with WXMPS-MS smart handle for secure fit
• RTPS family construction supports repeatable thermal performance
• Manufacturer identification ensures correct replacement selection
Applications
• Suitable for precision component soldering in electronics assembly
• Ideal for repair and rework of electrical connectors and leads
• Used with smart irons for temperature-controlled production tasks
• Can be used for prototype builds in automation equipment manufacturing
• Ideal for repair and rework of electrical connectors and leads
• Used with smart irons for temperature-controlled production tasks
• Can be used for prototype builds in automation equipment manufacturing
How does this tip Interface mechanically with the iron?
It locates in the irons tip holder using the matched shank profile to provide a firm mechanical and thermal connection under typical working forces.
What soldering tasks is the chisel form best for?
The chisel form offers a flat contact area that is effective for soldering through-hole leads, small pads and drag-soldering multiple pins when consistent heat transfer is required.
How should one assess whether this tip is the correct replacement?
Verify handle compatibility by matching the smart irons specified tip family and confirming the tip width requirement for your joint geometries.
What operational advantage does a purpose-made replacement tip offer?
Using a tip specified for the smart handle maintains intended thermal coupling and repeatability, which helps preserve set-point stability during temperature-controlled operations.
관련된 링크들
- Weller RTPS 010 S MS 1 mm Chisel Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- Weller RTMS 013 S X MS 1.3 mm Chisel Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- Weller RTPS 010 K MS 1 mm Knife Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- Weller RTPS 002 S MS 0.2 mm Screwdriver Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- Weller RTPS 012 B MS 1.2 mm Bevel Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- Weller RTPS 004 S MS 0.4 mm Screwdriver Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- Weller RTPS 001 C MS 0.1 mm Conical Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- Weller RTPS 002 C MS 0.2 mm Conical Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron