Weller RTPS 010 S MS 1 mm Chisel Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- RS 제품 번호:
- 252-8169
- Distrelec 제품 번호:
- 303-44-784
- 제조사 부품 번호:
- T0050111599
- 제조업체:
- Weller
Subtotal (1 unit)*
₩89,540.00
일시적 품절
- 2027년 2월 08일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩89,540.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 252-8169
- Distrelec 제품 번호:
- 303-44-784
- 제조사 부품 번호:
- T0050111599
- 제조업체:
- Weller
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Weller | |
| Product Type | Soldering Iron Tip | |
| Model Number | RTPS 010 S MS | |
| Tip Shape | Chisel | |
| For Use With | WXMPS-MS (Smart) Soldering Iron | |
| Tip Series | RTPS | |
| Tip Width | 1 mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Weller | ||
Product Type Soldering Iron Tip | ||
Model Number RTPS 010 S MS | ||
Tip Shape Chisel | ||
For Use With WXMPS-MS (Smart) Soldering Iron | ||
Tip Series RTPS | ||
Tip Width 1 mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
Weller Soldering Iron Tip, 1mm Tip Width, Chisel Tip Shape - T0050111599
This soldering iron tip is a chisel‑shaped replacement designed for use with a smart soldering iron handle. It provides a robust contact point for heat transfer in precision soldering tasks across electrical and electronics maintenance environments, enabling controlled soldering on small components while fitting into professional repair and assembly workflows.
Features and Benefits:
• Chisel geometry delivers consistent wetting for Faster joint formation
• 1mm working edge for precise solder application to fine leads
• Compatible with the RTPS family for straightforward interchangeability
• Constructed for frequent tip swaps reducing downtime during production
• Works with WXMPS‑MS handles to maintain temperature stability
• 1mm working edge for precise solder application to fine leads
• Compatible with the RTPS family for straightforward interchangeability
• Constructed for frequent tip swaps reducing downtime during production
• Works with WXMPS‑MS handles to maintain temperature stability
Applications
• Suitable for precision soldering of small component leads
• Ideal for rework and repair in electronics manufacturing
• Used with smart soldering irons in electrical maintenance
• Can be used for assembly tasks in automation and mechanical electronics
• Ideal for rework and repair in electronics manufacturing
• Used with smart soldering irons in electrical maintenance
• Can be used for assembly tasks in automation and mechanical electronics
How does the tip affect heat transfer to small components?
The chisel profile increases the contact area on component leads, improving thermal conduction for Rapid solder flow without excessive dwell time.
Will the tip Interface reliably with my smart iron handle?
It is designed to mate mechanically and thermally with WXMPS‑MS style handles, ensuring correct seating and consistent temperature feedback.
How does the slender edge benefit fine‑pitch work?
A 1mm edge allows accurate solder placement between closely spaced pads while limiting solder bridging risk.
What operational behaviour should I expect during frequent tip changes?
The tip supports Rapid replacement cycles, helping maintain consistent performance across multiple tasks without lengthy recalibration.
관련된 링크들
- Weller RTPS 013 S MS 1.3 mm Chisel Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- Weller RTPS 010 K MS 1 mm Knife Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- Weller RTPS 010 K NW MS 1 mm Knife 1 mm Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- Weller RTPS 025 K MS 2.5 mm Knife Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- Weller RTPS 012 B MS 1.2 mm Bevel Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- Weller RTPS 002 S MS 0.2 mm Screwdriver Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- Weller RTPS 001 C MS 0.1 mm Conical Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- Weller RTPS 004 C MS 0.4 mm Conical Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron