Weller RTPS 002 S MS 0.2 mm Screwdriver Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- RS 제품 번호:
- 252-8165
- Distrelec 제품 번호:
- 303-44-780
- 제조사 부품 번호:
- T0050111199
- 제조업체:
- Weller
Subtotal (1 unit)*
₩89,540.00
일시적 품절
- 2027년 1월 04일 부터 11 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩89,540.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 252-8165
- Distrelec 제품 번호:
- 303-44-780
- 제조사 부품 번호:
- T0050111199
- 제조업체:
- Weller
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Weller | |
| Tip Shape | Screwdriver | |
| Product Type | Soldering Iron Tip | |
| Model Number | RTPS 002 S MS | |
| For Use With | WXMPS-MS (Smart) Soldering Iron | |
| Tip Series | RTPS | |
| Tip Width | 0.2 mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Weller | ||
Tip Shape Screwdriver | ||
Product Type Soldering Iron Tip | ||
Model Number RTPS 002 S MS | ||
For Use With WXMPS-MS (Smart) Soldering Iron | ||
Tip Series RTPS | ||
Tip Width 0.2 mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
Weller RTPS Series Soldering Iron Tip, Chisel Tip, 0.2mm Tip size - T0050111199
This soldering iron tip from Weller is available with its chisel tip measuring 0.2mm. It is designed to provide precise and efficient soldering performance, catering to the needs of professionals in different industries.
Features & Benefits
• High-precision chisel tip design
• Compatible with WXMPS MS smart soldering iron and WXsmart soldering station
• Fast 3-second heat-up time for standard applications
• Maximum precision and tip-to-grip distance for accurate soldering
• Wide range of smart universal soldering tip shapes and sizes
• Tip lock function for full process control and repeatability
Applications
• Ideal for micro and standard soldering applications in electronics, medical technology, and aerospace industries
• Suitable for components ranging from 0504 to 1608 (M to L)
• Essential for high-traffic soldering tasks requiring maximum precision and efficiency
Can this soldering iron tip be used with both WXMPS MS smart soldering iron and WXsmart soldering station?
Yes, it is compatible with both soldering devices for versatile usage in various applications.
Will this soldering tip provide precise soldering results for components ranging from 0504 to 1608?
Yes, the chisel tip design and maximum precision ensure accurate soldering for a wide range of components.
Is the tip lock function useful for maintaining consistent soldering parameters?
Yes, the tip lock function allows for full process control and prevents defaults during the soldering process.
관련된 링크들
- Weller RTPS 002 C MS 0.2 mm Conical Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- Weller RTPS 002 C X MS 0.2 mm Conical Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- Weller RTPS 010 K MS 1 mm Knife Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- Weller RTPS 010 S MS 1 mm Chisel Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- Weller RTPS 025 K MS 2.5 mm Knife Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- Weller RTPS 012 B MS 1.2 mm Bevel Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- Weller RTPS 001 C MS 0.1 mm Conical Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- Weller RTPS 004 C MS 0.4 mm Conical Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron