Weller RTPS 004 C MS 0.4 mm Conical Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron

Subtotal (1 unit)*

₩90,220.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 8 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩90,220.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
252-8159
Distrelec 제품 번호:
303-44-775
제조사 부품 번호:
T0050110699
제조업체:
Weller
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Weller

Tip Shape

Conical

Model Number

RTPS 004 C MS

Product Type

Soldering Iron Tip

For Use With

WXMPS-MS (Smart) Soldering Iron

Tip Series

RTPS

Tip Width

0.4 mm

Standards/Approvals

No

COO (Country of Origin):
MX

Weller RTPS Series Soldering Iron Tip Conical Tip, 0.4mm Tip size - T0050110699


This soldering iron tip from Weller is designed to offer precision and efficiency in soldering applications. Compatible with WXMPS MS smart soldering iron and WXsmart soldering station, this conical tip with a size of 0.4 mm provides maximum precision and heat transfer. With a fast 3-second heat-up time and a wide range of tip shapes available, this soldering tip is best suited for both micro and standard soldering applications.

Features & Benefits


• Soldering tip conical shape with a diameter of 0.4mm

• Smart high-performance tips for micro and standard components

• Fast 3-second heat-up time for standard applications

• Short tip-to-grip distance for maximum precision

• Wide range of tip shapes available for every application

• Full process control with tip lock function

• Full traceability with unique tip ID number

• Tip-offset function for accurate data results

• Fast, safe, and easy tip exchange

• Maximum protection compliant with IPC industry standards and MIL-SPEC

Applications


• Ideal for soldering applications in the electronics, medical technology, and aerospace industries

• Suitable for components ranging from 0504 to 1608 (M to L)

• Provides excellent results while keeping operating costs low

• Ensures fast and efficient soldering processes

Can it be used with WXMPS MS smart soldering iron and WXsmart soldering station?


Yes, this soldering iron tip is compatible with both WXMPS MS smart soldering iron and WXsmart soldering station.

Will it provide maximum precision during the soldering process?


The short tip-to-grip distance and optimised tip shape ensure maximum precision while soldering.

Is the soldering tip conical in shape?


Yes, this soldering tip features a conical shape with a diameter of 0.4mm.

Can the tip be exchanged quickly without additional tools?


Yes, the patented RTMS smart cartridge tips can be changed quickly without the need for any additional tools.

Does it offer full traceability with a unique tip ID number?


Each smart soldering tip comes with a unique individual serial number for full traceability and integrated data storage.

관련된 링크들