Weller RTPS 010 K MS 1 mm Knife Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- RS 제품 번호:
- 252-8171
- Distrelec 제품 번호:
- 303-44-786
- 제조사 부품 번호:
- T0050111799
- 제조업체:
- Weller
Subtotal (1 unit)*
₩89,540.00
재고있음
- 5 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩89,540.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 252-8171
- Distrelec 제품 번호:
- 303-44-786
- 제조사 부품 번호:
- T0050111799
- 제조업체:
- Weller
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Weller | |
| Product Type | Soldering Iron Tip | |
| Model Number | RTPS 010 K MS | |
| Tip Shape | Knife | |
| For Use With | WXMPS-MS (Smart) Soldering Iron | |
| Tip Series | RTPS | |
| Tip Width | 1 mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Weller | ||
Product Type Soldering Iron Tip | ||
Model Number RTPS 010 K MS | ||
Tip Shape Knife | ||
For Use With WXMPS-MS (Smart) Soldering Iron | ||
Tip Series RTPS | ||
Tip Width 1 mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
Weller Soldering Iron Tip, 1mm Tip Width, Knife Tip Shape - T0050111799
This soldering iron tip is a knife-shaped replacement designed for precision soldering tasks with compatible smart irons. It serves as an interchangeable consumable for professional repair and assembly workflows in electronics and automation environments, providing a fine-edged tip profile suited to controlled solder transfer on detailed joints.
Features and Benefits:
• 1mm width offers precise solder deposition for small joints
• Knife-shaped geometry enables accurate edge work and trimming
• Designed for compatibility with WXMPS-MS smart irons for seamless fit
• Series-specific construction ensures consistent thermal response
• Manufacturer-specified component for straightforward part identification
• Knife-shaped geometry enables accurate edge work and trimming
• Designed for compatibility with WXMPS-MS smart irons for seamless fit
• Series-specific construction ensures consistent thermal response
• Manufacturer-specified component for straightforward part identification
Applications
• Suitable for precision soldering on small-component assemblies
• Ideal for edge soldering and delicate joint rework in electronics
• Used with smart temperature-controlled irons in automation set-ups
• Can be used for mechanical connector touch-up and fine trimming
• Ideal for edge soldering and delicate joint rework in electronics
• Used with smart temperature-controlled irons in automation set-ups
• Can be used for mechanical connector touch-up and fine trimming
How does the tip Interface with temperature-controlled irons?
It mounts directly onto the heater assembly of compatible smart irons to maintain stable thermal contact and repeatable heat transfer.
What type of soldering tasks is the knife profile optimised for?
The slender edged profile is optimised for tasks requiring linear solder application and controlled wetting along fine tracks or component leads.
Which industries will find this tip most applicable?
It suits sectors requiring precise thermal tooling such as electronics assembly, electrical maintenance, automation equipment servicing and mechanical component rework.
How is part identification simplified during maintenance?
The manufacturers reference code enables clear identification for ordering and inventory when matching replacement tips.
관련된 링크들
- Weller RTPS 010 K NW MS 1 mm Knife 1 mm Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- Weller RTPS 025 K MS 2.5 mm Knife Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- Weller RTPS 010 S MS 1 mm Chisel Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- Weller RTPS 012 B MS 1.2 mm Bevel Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- Weller RTPS 002 S MS 0.2 mm Screwdriver Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- Weller RTPS 001 C MS 0.1 mm Conical Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- Weller RTPS 004 C MS 0.4 mm Conical Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- Weller RTPS 013 S MS 1.3 mm Chisel Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron