Weller RTPS 001 C MS 0.1 mm Conical Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- RS 제품 번호:
- 252-8155
- Distrelec 제품 번호:
- 303-44-772
- 제조사 부품 번호:
- T0050110399
- 제조업체:
- Weller
Subtotal (1 unit)*
₩90,220.00
일시적 품절
- 2027년 1월 11일 부터 15 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩90,220.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 252-8155
- Distrelec 제품 번호:
- 303-44-772
- 제조사 부품 번호:
- T0050110399
- 제조업체:
- Weller
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Weller | |
| Model Number | RTPS 001 C MS | |
| Product Type | Soldering Iron Tip | |
| Tip Shape | Conical | |
| For Use With | WXMPS-MS (Smart) Soldering Iron | |
| Tip Series | RTPS | |
| Tip Width | 0.1 mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Weller | ||
Model Number RTPS 001 C MS | ||
Product Type Soldering Iron Tip | ||
Tip Shape Conical | ||
For Use With WXMPS-MS (Smart) Soldering Iron | ||
Tip Series RTPS | ||
Tip Width 0.1 mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
Weller RTPS Series Soldering Iron Tip, Conical Tip, 0.1mm Tip size - T0050110399
This soldering iron tip by Weller is a high-precision tool designed for a wide range of micro and standard soldering applications. It features an extremely fast 3-second heat-up time, providing maximum precision and efficiency during the soldering process. With smart tip technology and a wide range of tip shapes and sizes available, this soldering iron tip is best-suited for professionals in automation industries.
Features & Benefits
• Smart high-performance active tips for micro and standard components
• Fast 3-second heat-up time for standard applications
• Maximum precision with short tip-to-grip distance and optimised tip shape
• Wide tip range for every application, no need for additional tools
• Full process control with tip lock function for repeatable results
• Full traceability with tip ID number and integrated data storage
• Accurate data results with tip-offset function for precise soldering
• Fast, safe, and easy tip exchange without additional tools
• Maximum protection with compliance with industry standards
Applications
• Suitable for use with WXMPS MS smart soldering iron and WXsmart soldering station
• Ideal for precision work in electronics, medical technology, and aerospace industries
Can it provide fast heat-up time for standard applications?
Yes, the soldering iron tip features an extremely fast 3-second heat-up time for standard applications, allowing for high-performance continuous workflow.
Will it offer maximum precision during the soldering process?
The soldering iron tip is designed with a short tip-to-grip distance and optimised tip shape to provide maximum precision for professional soldering work.
Is it compatible with Weller WXsmart Soldering Station?
Yes, the soldering iron tip is compatible with the Weller WXsmart Soldering Station, offering a smart and efficient soldering experience.
관련된 링크들
- Weller RTPS 002 C MS 0.2 mm Conical Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- Weller RTPS 004 C MS 0.4 mm Conical Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- Weller RTPS 002 C X MS 0.2 mm Conical Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- Weller RTPS 001 C NW MS 0.1 mm Conical Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- Weller RTPS 001 C X MS 0.1 mm Bent Conical Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- Weller RTPS 010 S MS 1 mm Chisel Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- Weller RTPS 010 K MS 1 mm Knife Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- Weller RTPS 002 S MS 0.2 mm Screwdriver Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron