Weller RTPS 012 B MS 1.2 mm Bevel Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron

Subtotal (1 unit)*

₩89,540.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩89,540.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
252-8164
Distrelec 제품 번호:
303-44-779
제조사 부품 번호:
T0050111099
제조업체:
Weller
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Weller

Product Type

Soldering Iron Tip

Model Number

RTPS 012 B MS

Tip Shape

Bevel

For Use With

WXMPS-MS (Smart) Soldering Iron

Tip Series

RTPS

Tip Width

1.2 mm

Standards/Approvals

No

COO (Country of Origin):
MX

Weller Soldering Iron Tip, 1.2mm Tip Width, Bevel Tip Shape - T0050111099


This soldering iron tip is a bevel-shaped replacement tip designed for use with compatible smart soldering irons. It provides a precise angled contact for controlled heat transfer during tasks in automation, electronics, electrical and mechanical environments. The tip is intended to fit a specific smart handle and supports routine soldering operations where fine control and predictable performance are required.

Features and Benefits:


• Bevel geometry enables accurate solder joint shaping and wetting
• 1.2mm width for fine work and confined pad access
• Stainless-compatible alloy delivers stable thermal conduction
• Rapid thermal response reduces cycle time during repetitive tasks
• Designed for seamless fitting with smart iron handles

Applications


• Suitable for precision component soldering on small assemblies
• Ideal for rework of surface-mounted devices in electronics
• Used with smart soldering irons in automated repair stations
• Can be used for fine wiring tasks in electrical control panels

What material considerations affect heat transfer and longevity?


The contact alloy balances conductivity and wear resistance to maintain consistent temperature at the working face while resisting degradation from repeated heating cycles.

How does tip geometry influence solder flow on small pads?


The angled bevel concentrates heat at the edge, promoting controlled solder wetting and enabling easier shaping of fillets on tight or irregular pads.

Is the tip compatible with temperature-controlled workflows?


Yes, it is intended to Interface with regulated smart handles to respond predictably to setpoint adjustments and maintain stable thermal performance during duty cycles.

What handling practices help extend service life in production?


Regular tinning, avoidance of excessive scraping, and using appropriate fluxes minimise oxidation and mechanical wear, preserving transfer characteristics over extended use.

관련된 링크들