Weller RTPS 010 K NW MS 1 mm Knife 1 mm Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- RS 제품 번호:
- 252-8172
- Distrelec 제품 번호:
- 303-44-787
- 제조사 부품 번호:
- T0050111899
- 제조업체:
- Weller
Subtotal (1 unit)*
₩89,540.00
재고있음
- 4 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩89,540.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 252-8172
- Distrelec 제품 번호:
- 303-44-787
- 제조사 부품 번호:
- T0050111899
- 제조업체:
- Weller
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Weller | |
| Product Type | Soldering Iron Tip | |
| Model Number | RTPS 010 K NW MS | |
| Tip Shape | Knife | |
| For Use With | WXMPS-MS (Smart) Soldering Iron | |
| Tip Series | RTPS | |
| Tip Width | 1 mm | |
| Tip Length | 1mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Weller | ||
Product Type Soldering Iron Tip | ||
Model Number RTPS 010 K NW MS | ||
Tip Shape Knife | ||
For Use With WXMPS-MS (Smart) Soldering Iron | ||
Tip Series RTPS | ||
Tip Width 1 mm | ||
Tip Length 1mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
Weller Soldering Iron Tip, 1mm Tip Length, 1mm Tip Width - T0050111899
This soldering iron tip is a knife-shaped replacement designed for precision soldering tasks on compatible Weller Smart irons. It serves as a narrow cutting-edge tool for controlled thermal transfer in electronics and mechanical assembly environments, intended to work with a specific WXMPS-MS compatible handle for repeatable performance in industry workflows.
Features and Benefits:
• Knife profile delivers controlled heat transfer for fine cutting work
• 1mm width ensures high-precision contact for small joints
• 1mm length supports access to confined component areas
• Compatibility with WXMPS-MS handle enables plug-and-play replacement
• Constructed for the RTPS family to maintain predictable thermal response
• 1mm width ensures high-precision contact for small joints
• 1mm length supports access to confined component areas
• Compatibility with WXMPS-MS handle enables plug-and-play replacement
• Constructed for the RTPS family to maintain predictable thermal response
Applications
• Suitable for precision soldering of small SMD components
• Ideal for trimming and rework in tight assemblies
• Used with WXMPS-MS compatible stations in production lines
• Can be used for detailed mechanical-electrical joint corrections
• Ideal for trimming and rework in tight assemblies
• Used with WXMPS-MS compatible stations in production lines
• Can be used for detailed mechanical-electrical joint corrections
Will it fit my existing smart soldering iron?
It is MADE to mate with WXMPS-MS compatible handles, providing direct interchangeability where that Interface is used.
How does the knife profile affect heat delivery during fine work?
The narrow blade concentrates thermal contact at a small area, reducing heat spread and aiding controlled solder melting on delicate parts.
What should be expected in terms of handling for precision tasks?
The slim geometry gives improved Visual access and tactile control when working on Compact assemblies and closely spaced contacts.
Can this tip be considered a general-purpose replacement?
It is intended as a direct replacement within the RTPS family for tasks requiring a knife-shaped working end and precise thermal application.
관련된 링크들
- Weller RTPS 010 K MS 1 mm Knife Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- Weller RTPS 001 C NW MS 0.1 mm Conical Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- Weller RTPS 025 K MS 2.5 mm Knife Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- Weller RTPS 010 S MS 1 mm Chisel Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- Weller RTPS 012 B MS 1.2 mm Bevel Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- Weller RTPS 002 S MS 0.2 mm Screwdriver Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- Weller RTPS 001 C MS 0.1 mm Conical Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- Weller RTPS 004 C MS 0.4 mm Conical Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron