Weller RTMS 013 S X MS 1.3 mm Chisel Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- RS 제품 번호:
- 252-8141
- Distrelec 제품 번호:
- 303-44-758
- 제조사 부품 번호:
- T0050108899
- 제조업체:
- Weller
Subtotal (1 unit)*
₩94,340.00
일시적 품절
- 2026년 12월 21일 부터 13 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩94,340.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 252-8141
- Distrelec 제품 번호:
- 303-44-758
- 제조사 부품 번호:
- T0050108899
- 제조업체:
- Weller
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Weller | |
| Product Type | Soldering Iron Tip | |
| Model Number | RTMS 013 S X MS | |
| Tip Shape | Chisel | |
| For Use With | WXMPS-MS (Smart) Soldering Iron | |
| Tip Series | RTMS | |
| Tip Angle | 30° | |
| Tip Width | 1.3 mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Weller | ||
Product Type Soldering Iron Tip | ||
Model Number RTMS 013 S X MS | ||
Tip Shape Chisel | ||
For Use With WXMPS-MS (Smart) Soldering Iron | ||
Tip Series RTMS | ||
Tip Angle 30° | ||
Tip Width 1.3 mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
Weller Soldering Iron Tip, 1.3mm Tip Width, 30° Tip Angle - T0050108899
This soldering iron tip is designed to be used with compatible smart soldering irons in professional electronics and related trades. It provides a shaped contact point for transferring heat during soldering tasks and is intended for precision work where controlled angle and contact geometry are important.
Features and Benefits:
• Chisel profile delivers stable thermal contact for clean joints
• 30° tip angle improves access to angled or crowded pads
• 1.3mm width enables fine solder deposit control
• Compatible design ensures straightforward fitment with smart handles
• 30° tip angle improves access to angled or crowded pads
• 1.3mm width enables fine solder deposit control
• Compatible design ensures straightforward fitment with smart handles
Applications
• Suitable for precision component soldering on dense boards
• Ideal for rework and repair of connectors and leads
• Used with WXMPS‑MS style smart irons in service benches
• Can be used for general assembly in automation equipment
• Ideal for rework and repair of connectors and leads
• Used with WXMPS‑MS style smart irons in service benches
• Can be used for general assembly in automation equipment
What handle types will accept this tip?
It is MADE to fit smart‑format soldering handles that use the WXMPS‑MS interface, providing mechanical and thermal connection for that handle family.
How does the tip shape affect soldering performance?
The chisel form offers a broad flat face for even heat transfer and an angled edge for reaching narrow or offset joints, aiding controlled solder flow.
Is the tip suitable for fine‑pitch components?
Yes, the 1.3mm working width supports precise solder application on small pads while maintaining sufficient thermal mass for quick wetting.
How does the angle influence access in crowded assemblies?
The 30° orientation gives improved sightline and tool clearance when working near tall components or tight component spacing.
관련된 링크들
- Weller RTMS 013 S MS 1.3 mm Screwdriver Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- Weller RTMS 015 S MS 1.5 mm Chisel Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- Weller RTMS 004 S MS 0.4 mm Chisel Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- Weller RTMS 008 S MS 0.8 mm Chisel 0.4 mm Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- Weller RTMS 006 S MS 0.6 mm Chisel 0.4 mm Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- Weller RTMS 018 S MS 1.8 mm Chisel 0.4 mm Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- Weller RTPS 013 S MS 1.3 mm Chisel Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- Weller RTMS 008 S X MS 0.8 mm Chisel 0.4 mm Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron