Weller RTPS 002 C MS 0.2 mm Conical Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron

Subtotal (1 unit)*

₩89,540.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
  • 추가로 2026년 12월 28일 부터 5 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩89,540.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
252-8158
Distrelec 제품 번호:
303-44-774
제조사 부품 번호:
T0050110599
제조업체:
Weller
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Weller

Product Type

Soldering Iron Tip

Tip Shape

Conical

Model Number

RTPS 002 C MS

For Use With

WXMPS-MS (Smart) Soldering Iron

Tip Series

RTPS

Tip Width

0.2 mm

Standards/Approvals

No

COO (Country of Origin):
MX

Weller RTPS Series Soldering Iron Tip, Conical Tip, 0.2mm Tip size - T0050110599


This soldering iron tip by Weller is designed to provide precise and efficient soldering solutions for various applications. With a conical shape and a size of 0.2mm, this tip offers maximum precision and fast heat-up time, making it ideal for micro and standard soldering tasks. The soldering tip is compatible with WXMPS MS smart soldering iron and WXsmart soldering station, ensuring optimal performance and reliability.

Features & Benefits


• Conical shape with a size of 0.2 mm for precise soldering

• Compatible with WXMPS MS smart soldering iron and WXsmart soldering station

• Fast 3-second heat-up time for standard applications

• Maximum precision and heat transfer for efficient soldering

• Wide range of smart universal soldering tip shapes and sizes

Applications


• Reliable for all micro and standard soldering applications

• Ideal for use in electronics, medical technology, and aerospace industries

Can it be used for micro soldering tasks?


Yes, the soldering iron tip is ideal for micro soldering applications with its 0.2mm size.

Will it provide fast heat-up time for standard applications?


Yes, the soldering tip offers an extremely fast 3-second heat-up time for standard soldering tasks.

Is the soldering tip compatible with WXMPS MS Smart Soldering Iron?


Yes, the soldering iron tip is designed for use with WXMPS MS smart soldering iron and WXsmart soldering station.

관련된 링크들