Festo MS series 1 μm 1/2 in G 12 bar Pneumatic Filter 950L/min max with Automatic, Manual drain

Subtotal (1 unit)*

₩297,940.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 15일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩297,940.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
202-3326
제조사 부품 번호:
MS6-LFM-1/2-BRV-Z
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Product Type

Pneumatic Filter

Filtration Size

1μm

Port Size

1/2 in G

Drain Type

Automatic, Manual

Connection Thread Standard

G

Series

MS

Seal Material

Nitrile Rubber (NBR)

Maximum Flow Rate

950L/min

Maximum Operating Pressure

12 bar

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS, ISO8573-1:2010

Filter Type

Fibre

Model Number

530508

Bowl Material

Polycarbonate

COO (Country of Origin):
HU

Festo MS Pneumatic Filter, 1/2 inches Port Size, 1 μm Filtration Size - MS6-LFM-1/2-BRV-Z, Numeric Part Number:530508


This pneumatic filter provides particulate removal and condensate management for compressed-Air systems in industrial automation. It is designed to condition Air supplies by capturing fine fibres and separating moisture, helping to maintain downstream component performance in electrical, electronic and mechanical equipment environments.

Features and Benefits:


• 1μm Fibre element captures very fine solid contaminants
• 950 L/min flow capacity supports moderate-volume supplies
• 12 bar maximum pressure rating tolerates high-pressure systems
• Operational temperature up to 60°C for hot environments
• Dual drain options allow automatic or manual condensate removal
• NBR sealing material resists common system oils and ensures tight sealing

Applications


• Suitable for pneumatic control panels in automation cells
• Ideal for preparation of Air feeding actuators and valves
• Used with Air-operated tools in assembly and maintenance
• Can be used for instrument Air supplies in electronics production
• Suitable for shop-floor compressed-Air distribution branches

What connection Interface is provided for piping?


The unit uses a 1/2 in G threaded port compatible with G-standard fittings for straightforward integration.

How is the bowl constructed and what does that mean for visibility?


The collection bowl is MADE from polycarbonate, allowing Visual inspection of condensate and particulates without disassembly.

Which certifications or standards relate to Air quality and environmental restrictions?


The design conforms to ISO 8573-1:2010 classifications for compressed-air quality and meets RoHS restrictions for hazardous substances.

What drain behaviours can be expected under continuous operation?


An automatic drain removes accumulated condensate without manual intervention while a manual drain option permits controlled release during maintenance.

관련된 링크들