Festo MS series 1 μm 1/2 in G 12 bar Pneumatic Filter 950L/min max with Automatic, Manual drain

Subtotal (1 unit)*

₩300,260.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 14일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩300,260.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
202-3338
제조사 부품 번호:
MS6-LFM-1/2-BUV
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Product Type

Pneumatic Filter

Filtration Size

1μm

Port Size

1/2 in G

Connection Thread Standard

G

Drain Type

Automatic, Manual

Series

MS

Maximum Flow Rate

950L/min

Seal Material

Nitrile Rubber (NBR)

Maximum Operating Pressure

12 bar

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Bowl Material

Wrought Aluminium Alloy

Model Number

529661

Filter Type

Fibre

COO (Country of Origin):
HU

Festo MS Pneumatic Filter, 1/2 inches Port Size, 1 μm Filtration Size - MS6-LFM-1/2-BUV, Numeric Part Number:529661


This pneumatic filter provides particulate removal and condensate management for compressed Air installations in industrial automation. It conditions incoming Air to protect downstream valves and actuators while operating across a typical industrial temperature range. The device connects into pipework using a G‑threaded port and is finished with a robust metal collection bowl.

Features and Benefits:


• 1μm Fibre element removes fine particulates, preserving component life
• 950 L/min maximum flow supports moderate‑duty pneumatic systems
• 12 bar maximum operating pressure enables higher‑pressure applications
• Automatic drain reduces manual maintenance interventions
• NBR sealing ensures compatibility with common pneumatic fluids
• Wrought aluminium alloy bowl offers durability with reduced weight

Applications


• Suitable for supply lines feeding control valves in factory automation
• Ideal for protecting pneumatic actuators in electrical panel installations
• Used with compressed Air distribution to instrumentation in process plants
• Can be used for prep filtration ahead of Air‑operated tools in workshops

What temperature conditions can it withstand in situ?


It operates reliably between -10°C and 60°C, suitable for most indoor and sheltered industrial environments.

How is condensate removed when the system is pressurised?


It features an automatic draining mechanism to evacuate collected liquids during normal operation, reducing the frequency of interventions.

What sealing material is used where the filter interfaces with piping?


Seals are manufactured from NBR to maintain tight interfaces and resist common pneumatic lubricants and oils.

Which thread standard should installers expect for coupling?


The connection uses a G‑thread standard with a 1/2 in G port size for integration into metric and BSP‑based piping systems.

Is the product compliant with any material or environmental directives?


It meets RoHS requirements concerning restricted materials in electrical and electronic equipment.

관련된 링크들