Festo MS series 1 μm 1/2 in G 12 bar Pneumatic Filter 950L/min max with Automatic drain
- RS 제품 번호:
- 202-3359
- 제조사 부품 번호:
- MS6-LFM-1/2-BRV
- 제조업체:
- Festo
Subtotal (1 unit)*
₩248,300.00
재고있음
- 추가로 2026년 11월 16일 부터 6 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩248,300.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 202-3359
- 제조사 부품 번호:
- MS6-LFM-1/2-BRV
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Product Type | Pneumatic Filter | |
| Filtration Size | 1μm | |
| Port Size | 1/2 in G | |
| Drain Type | Automatic | |
| Series | MS | |
| Seal Material | Nitrile Rubber (NBR) | |
| Maximum Flow Rate | 950L/min | |
| Maximum Operating Pressure | 12 bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Model Number | 530506 | |
| Filter Type | Fibre | |
| Bowl Material | Plastic | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Product Type Pneumatic Filter | ||
Filtration Size 1μm | ||
Port Size 1/2 in G | ||
Drain Type Automatic | ||
Series MS | ||
Seal Material Nitrile Rubber (NBR) | ||
Maximum Flow Rate 950L/min | ||
Maximum Operating Pressure 12 bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Model Number 530506 | ||
Filter Type Fibre | ||
Bowl Material Plastic | ||
- COO (Country of Origin):
- HU
Festo Series MS Pneumatic Filter, 1 μm Filtration size, 950 L/min Maximum Flow Rate - MS6-LFM-1/2-BRV, Numeric Part Number: 530506
This pneumatic filter is an essential component designed for efficient filtration in compressed air systems. With a filtration size of 1μm, it ensures the removal of fine particles to maintain air quality. Its durable construction and plastic bowl guard provide reliability in various industrial applications. Operating efficiently within a pressure range of 2 bar to 12 bar, this filter offers a maximum flow rate of 950 l/min, making it a robust choice for high-demand environments.
Features & Benefits
• Fully automatic condensate drain enhances operational efficiency
• Robust design supports maximum operating temperature of +60°C
• Dual G 1/2 port connections ensure easy integration
Applications
• Ideal for protecting pneumatic actuators and valves
• Employed in manufacturing processes requiring clean air
• Suitable for use in food processing environments
What is the significance of the 1μm filtration size?
The 1μm filtration size effectively captures fine particulates, ensuring that contaminants are filtered out from the compressed air, which is crucial for maintaining the integrity of downstream pneumatic components.
How does the automatic condensate drain function improve performance?
The automatic condensate drain continuously removes moisture from the filter bowl without the need for manual intervention, preventing the accumulation of water that could lead to equipment damage and inefficiency.
What materials are used in the construction of this filter?
The housing is made of robust die-cast aluminium, while the bowl is crafted from durable plastic. The seals are made of NBR, ensuring high resistance to wear and chemical exposure.
Can this filter be mounted in any position?
Yes, it can be installed in-line and is designed for vertical mounting with some flexibility, making it adaptable to various installation requirements in different environments.
관련된 링크들
- Festo MS series 1 μm 1/4 in G 12 bar Pneumatic Filter 950L/min max with Automatic drain
- Festo MS series 1 μm 1/2 in G 12 bar Pneumatic Filter 950L/min max with Automatic drain
- Festo MS series 1 μm 1/2 in G 12 bar Pneumatic Filter 950L/min max with Automatic, Manual drain
- Festo MS series 1 μm Manifold module 12 bar Pneumatic Filter 7000L/min max with Automatic drain
- Festo MS series 1 μm 3/8 in 20 bar Pneumatic Filter 950L/min max with Manual drain
- Festo MS series 1 μm 1/4 in G 20 bar Pneumatic Filter 950L/min max with Manual drain
- Festo MS series 1 μm 1/2 in G 20 bar Pneumatic Filter 950L/min max with Manual drain
- Festo 12 bar Pneumatic Filter with Automatic drain