Festo MS series 1 μm 3/8 in 20 bar Pneumatic Filter 950L/min max with Manual drain
- RS 제품 번호:
- 288-2720
- 제조사 부품 번호:
- MS6-LFM-3/8-BRM
- 제조업체:
- Festo
Subtotal (1 unit)*
₩232,540.00
제조사가 재고 비축중
- 2026년 12월 02일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩232,540.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 288-2720
- 제조사 부품 번호:
- MS6-LFM-3/8-BRM
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Product Type | Pneumatic Filter | |
| Filtration Size | 1μm | |
| Port Size | 3/8 in | |
| Connection Thread Standard | G | |
| Drain Type | Manual | |
| Series | MS | |
| Maximum Flow Rate | 950L/min | |
| Seal Material | Nitrile Rubber (NBR) | |
| Maximum Operating Pressure | 20 bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Filter Type | Fibre | |
| Bowl Material | Polycarbonate | |
| Model Number | 529675 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Product Type Pneumatic Filter | ||
Filtration Size 1μm | ||
Port Size 3/8 in | ||
Connection Thread Standard G | ||
Drain Type Manual | ||
Series MS | ||
Maximum Flow Rate 950L/min | ||
Seal Material Nitrile Rubber (NBR) | ||
Maximum Operating Pressure 20 bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Filter Type Fibre | ||
Bowl Material Polycarbonate | ||
Model Number 529675 | ||
- COO (Country of Origin):
- HU
Festo MS Pneumatic Filter, 1μm Filtration Size, 3/8 Port Size - MS6-LFM-3/8-BRM, Numeric Part Number:529675
This pneumatic filter is an inline Air treatment component designed to remove particulate contamination from compressed Air systems used in industrial automation and control environments. It operates across a wide ambient temperature range and connects directly into pneumatic circuits via a G‑threaded port, providing particulate filtration for downstream actuators and instruments.
Features and Benefits:
• 1 μm Fibre element delivers fine particulate removal for sensitive equipment
• 950 L/min maximum flow supports high‑throughput pneumatic applications
• 20 bar maximum operating pressure enables use in high‑pressure installations
• Polycarbonate bowl offers Visual fluid monitoring without added weight
• Manual drain permits straightforward condensate removal during maintenance
• NBR sealing ensures compatibility with common pneumatic media
• 950 L/min maximum flow supports high‑throughput pneumatic applications
• 20 bar maximum operating pressure enables use in high‑pressure installations
• Polycarbonate bowl offers Visual fluid monitoring without added weight
• Manual drain permits straightforward condensate removal during maintenance
• NBR sealing ensures compatibility with common pneumatic media
Applications
• Suitable for control panel Air supply to solenoid valves and regulators
• Ideal for machine tool Air feeds where fine filtration is required
• Used with pneumatic actuators in factory automation lines
• Can be used for instrument Air in assembly and test equipment
• Ideal for machine tool Air feeds where fine filtration is required
• Used with pneumatic actuators in factory automation lines
• Can be used for instrument Air in assembly and test equipment
What connection type is required for installation?
The unit uses a G‑threaded 3/8 port that mates with standard G fittings for straightforward integration into existing piping.
How does the filter perform in low‑temperature environments?
It is specified to operate down to −10 °C, allowing deployment in chilled plant rooms and unheated industrial spaces.
What materials contact the airstream and how do they affect maintenance?
The bowl is polycarbonate for Visual inspection and the sealing material is NBR, which provides common chemical compatibility and simple replacement procedures.
How does the filter cope with high thermal conditions?
It is rated for continuous use up to +60 °C, permitting use near heat‑generating equipment within that temperature limit.
관련된 링크들
- Festo MS series 1 μm 1/4 in G 20 bar Pneumatic Filter 950L/min max with Manual drain
- Festo MS series 1 μm 1/2 in G 20 bar Pneumatic Filter 950L/min max with Manual drain
- Festo MS series 1 μm 1/8 in 14 bar Pneumatic Filter 360L/min max with Manual drain
- Festo MS series 1 μm 1/4 in G 14 bar Pneumatic Filter 360L/min max with Manual drain
- Festo MS series 1 μm 1/2 in G 12 bar Pneumatic Filter 950L/min max with Automatic, Manual drain
- Festo MS series 0.01 μm 3/8 in 20 bar Pneumatic Filter 900L/min max with Manual drain
- Festo MS series 0.01 μm 3/8 in G 20 bar Pneumatic Filter 900L/min max with Manual drain
- Festo MS series 0.01 μm 1/8 in 14 bar Pneumatic Filter 360L/min max with Manual drain