Festo MS series 1 μm 1 in 12 bar Pneumatic Filter 10000L/min max with Automatic, Manual drain

Subtotal (1 unit)*

₩1,156,480.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 01일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,156,480.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
288-2762
제조사 부품 번호:
MS9-LFM-1-BUV-HF-DA
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Filtration Size

1μm

Product Type

Pneumatic Filter

Port Size

1 in

Drain Type

Automatic, Manual

Connection Thread Standard

G

Series

MS

Seal Material

Nitrile Rubber (NBR)

Maximum Flow Rate

10000L/min

Maximum Operating Pressure

12 bar

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Model Number

553052

Bowl Material

Wrought Aluminium Alloy

Filter Type

Fibre

COO (Country of Origin):
HU

Festo MS Pneumatic Filter, 1 μm Filtration Size, 1 Port Size - MS9-LFM-1-BUV-HF-DA, Numeric Part Number:553052


This pneumatic filter is a compressed-Air treatment component designed to remove fine particulates and manage condensate within industrial pneumatic systems. It is intended for installations where stable pressure and clean Air are required, and it operates across a wide ambient temperature range suited to factory and field environments.

Features and Benefits:


• 1 μm Fibre element delivers fine particulate removal for sensitive equipment
• 10,000 L/min maximum flow supports high-throughput Air lines
• 12 bar maximum operating pressure permits robust system integration
• Automatic and manual drain options enable flexible condensate management
• Wrought aluminium alloy bowl offers Durable containment with reduced weight
• NBR sealing material provides effective sealing across common duty cycles

Applications


• Suitable for automation valve islands requiring fine filtration
• Ideal for pneumatic actuation in mechanical workshops
• Used for compressed Air supply to Electronic Assembly tools
• Can be used for Air preparation upstream of control panels
• Used for filtration in plantroom distribution mains

What port connection should I expect when fitting this unit?


The unit uses a G-thread port with a 1 in connection size compatible with common G-thread fittings.

How does the filter perform at low temperatures?


It remains operational down to -10 °C, allowing use in chilled or unheated spaces where condensate control is necessary.

What materials are in contact with the airstream and condensate?


The fluid-facing components include a Fibre filtration medium, an NBR seal and a wrought aluminium alloy bowl.

Can the filter be used where environmental directives apply?


The design complies with RoHS requirements, aligning with restrictions on certain hazardous substances.

관련된 링크들