Festo MS series 1 μm 1/2 in G 20 bar Pneumatic Filter 950L/min max with Manual drain
- RS 제품 번호:
- 202-3374
- 제조사 부품 번호:
- MS6-LFM-1/2-BRM
- 제조업체:
- Festo
Subtotal (1 unit)*
₩189,420.00
재고있음
- 추가로 2026년 11월 16일 부터 10 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩189,420.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 202-3374
- 제조사 부품 번호:
- MS6-LFM-1/2-BRM
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Filtration Size | 1μm | |
| Product Type | Pneumatic Filter | |
| Port Size | 1/2 in G | |
| Drain Type | Manual | |
| Series | MS | |
| Maximum Flow Rate | 950L/min | |
| Seal Material | Nitrile Rubber (NBR) | |
| Maximum Operating Pressure | 20 bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010 (5:7:3), ISO8573-1:2010 (6:8:4) | |
| Model Number | 529659 | |
| Filter Type | Fibre | |
| Bowl Material | Plastic | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Filtration Size 1μm | ||
Product Type Pneumatic Filter | ||
Port Size 1/2 in G | ||
Drain Type Manual | ||
Series MS | ||
Maximum Flow Rate 950L/min | ||
Seal Material Nitrile Rubber (NBR) | ||
Maximum Operating Pressure 20 bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010 (5:7:3), ISO8573-1:2010 (6:8:4) | ||
Model Number 529659 | ||
Filter Type Fibre | ||
Bowl Material Plastic | ||
- COO (Country of Origin):
- HU
Festo Series MS Pneumatic Filter, 1 μm Filtration size, 950 L/min Maximum Flow Rate - MS6-LFM-1/2-BRM, Numeric Part Number: 529659
This pneumatic filter, designed for high-efficiency compressed air filtration, offers reliable protection in industrial applications. The product effectively filters air to an efficiency of 99.99% at a filtration size of 1μm, ensuring optimal performance of pneumatic systems. With a maximum flow rate of 950 L/min and the ability to operate within temperatures from -10°C to +60°C, this filter is ideal for a variety of environments.
Features & Benefits
• Manual drain feature allows easy condensate removal
• High flow rate supports demanding pneumatic applications
• 99.99% filter efficiency prevents system contamination
• Suitable for food applications ensuring compliance with hygiene standards
• Robust plastic bowl guard enhances durability and safety
Applications
• Utilised in automated assembly lines
• Effective in pneumatic tools and machinery
• Employed in food processing equipment
• Ideal for electronic and automotive
What is the maximum operating pressure of this filter?
The maximum operating pressure is 20 bar, suitable for various pneumatic systems requiring high pressure.
How does the manual drain feature work and what is its advantage?
The manually rotating condensate drain allows for quick, straightforward maintenance, preventing condensate build-up and ensuring optimal filter function.
Can it handle different operating mediums?
Yes, it is designed for both compressed air and inert gases, making it versatile for different industrial requirements.
What materials are used in the construction of the filter?
The filter housing is made from die-cast aluminium, while the filter media comprises borosilicate fibre, enhancing durability and filtration performance.
Is the product compliant with environmental regulations?
Yes, it is RoHS-compliant, ensuring that the materials used do not contain hazardous substances that could impact health or the environment.
관련된 링크들
- Festo MS series 1 μm 3/8 in 20 bar Pneumatic Filter 950L/min max with Manual drain
- Festo MS series 1 μm 1/4 in G 20 bar Pneumatic Filter 950L/min max with Manual drain
- Festo MS series 1 μm 1/2 in G 20 bar Pneumatic Filter 950L/min max with Manual drain
- Festo MS series 1 μm 1/8 in 14 bar Pneumatic Filter 360L/min max with Manual drain
- Festo MS series 1 μm 1/4 in G 14 bar Pneumatic Filter 360L/min max with Manual drain
- Festo MS series 1 μm 1/2 in G 12 bar Pneumatic Filter 950L/min max with Automatic, Manual drain
- Festo MS series 1 μm 20 bar Pneumatic Filter 10000L/min max with Manual drain
- Festo MS series 1 μm 1 in 20 bar Pneumatic Filter 7000L/min max with Manual drain