Festo MS series 1 μm 1/4 in G 12 bar Pneumatic Filter 950L/min max with Automatic drain

Subtotal (1 unit)*

₩297,940.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 15일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩297,940.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
202-3352
제조사 부품 번호:
MS6-LFM-1/4-BRV
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Product Type

Pneumatic Filter

Filtration Size

1μm

Port Size

1/4 in G

Drain Type

Automatic

Series

MS

Seal Material

Nitrile Rubber (NBR)

Maximum Flow Rate

950L/min

Maximum Operating Pressure

12 bar

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Model Number

530514

Bowl Material

Plastic

Filter Type

Fibre

COO (Country of Origin):
HU

Festo Series MS Pneumatic Filter, 1 μm Filtration size, G 1/4 Port Connection - MS6-LFM-1/4-BRV, Numeric Part Number: 530514


This pneumatic filter is designed to efficiently provide clean compressed air in various industrial applications. The filter features a remarkable 1μm filtration size, ensuring optimal air quality. With G 1/4 port connections, this filter can seamlessly integrate into existing systems. Its automatic condensate drain system enhances performance by removing contaminants without requiring manual intervention.

Features & Benefits


• High filter efficiency of 99.99% ensures air cleanliness

• Automatic drain function reduces maintenance time and effort

• Robust construction with a plastic bowl guard provides durability

• Suitable for compressed air and inert gases for versatile use

Applications


• Used for filtration in pneumatic and hydraulic systems

• Ideal for processes requiring high-purity compressed air

• Utilised in food industry compliant with material safety

• Employed in automation equipment requiring consistent air quality

• Compatible with Festo pneumatic accessories to enhance system performance

What type of materials is used in the bowl and seals?


The bowl is made from plastic, providing resilience, while the seals are constructed from NBR, ensuring reliable performance and compliance with RoHS standards.

What are the dimensions of the unit, and how does that affect installation?


While specific dimensions are not provided, the unit is designed for in-line installation, making it adaptable to various installation environments.

How does the filter handle variations in operating pressure?


The filter accommodates operating pressures from 2 bar to 12 bar, allowing it to function efficiently across a range of pressure conditions, making it suitable for varying pneumatic systems.

What maintenance requirements are associated with this filter?


The automatic drain feature alleviates the need for constant monitoring, though periodic checks are recommended to ensure optimal performance and uninterrupted operation.

관련된 링크들