Festo MS series 0.01 μm 12 bar Pneumatic Filter 7800L/min max with Automatic, Manual drain

Subtotal (1 unit)*

₩1,057,500.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 03일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,057,500.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
288-2782
제조사 부품 번호:
MS9-LFM-G-AUV-HF
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Filtration Size

0.01μm

Product Type

Pneumatic Filter

Drain Type

Automatic, Manual

Series

MS

Maximum Flow Rate

7800L/min

Seal Material

Nitrile Rubber (NBR)

Maximum Operating Pressure

12 bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Model Number

564053

Bowl Material

Wrought Aluminium Alloy

Filter Type

Fibre

COO (Country of Origin):
HU

Festo MS Pneumatic Filter, 7800L/min Maximum Flow Rate, 12 Bar Maximum Operating Pressure - MS9-LFM-G-AUV-HF, Numeric Part Number:564053


This pneumatic filter removes particulates from compressed Air for industrial automation and control systems. It is designed for inline Air preparation where maintaining a clean supply is critical for valves, actuators and instrumentation. The unit combines fine Fibre media with a robust bowl assembly and an option for either manual or automatic condensate evacuation to suit continuous or intermittent operation.

Features and Benefits:


• 0.01 μm Fibre element delivers very fine particle retention
• 7,800 L/min maximum flow supports high-throughput systems
• 12 bar maximum pressure enables use in demanding pneumatic networks
• Wrought aluminium alloy bowl provides corrosion-resistant housing
• NBR Seals maintain system integrity across pressure variations

Applications


• Suitable for pneumatic valve islands in factory automation
• Ideal for protecting sensors in electronics assembly lines
• Used for conditioning supply to pneumatic tools in workshops
• Can be used for Air supply to control panels in mechanical systems

What drain options are available for unattended installations?


The unit offers both manual and automatic condensate drainage methods, allowing selection of hands-off removal for continuous processes or manual control for maintenance regimes.

What temperature conditions can it tolerate when installed outdoors or in plant rooms?


It is rated to operate between -5 °C and +60 °C, enabling use across typical cold stores and warm production environments.

How does the bowl material affect long-term service in industrial settings?


The bowl is MADE from a wrought aluminium alloy which reduces weight and provides resistance to corrosion compared with standard materials, aiding durability where moisture is present.

Are there environmental or regulatory considerations for selection?


The unit complies with RoHS requirements, indicating it meets restrictions on certain hazardous substances for equipment used in industrial settings.

관련된 링크들