Festo Cable NEBM Series Cable for Use with Controllers,5251381

Subtotal (1 unit)*

₩366,880.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 11월 10일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩366,880.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
196-074
제조사 부품 번호:
NEBM-M23G15-EH-2.5-Q9N-R3LEG14
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Accessory Type

Cable

Product Type

Cable

For Use With

Controllers

Series

NEBM

Standards/Approvals

RoHS-, EN 61984

Model Number

5251381

COO (Country of Origin):
BG

Festo NEBM Series Cable, 2.5m Length, 630V Voltage Range - NEBM-M23G15-EH-2.5-Q9N-R3LEG14, Numeric Part Number:5251381


This cable is designed specifically for use with controllers, providing reliable connectivity in industrial applications. With a length of 2.5m, it supports a voltage range of up to 630V and is capable of handling a current rating of 17.8A. This cable ensures robust performance in demanding environments.

Features & Benefits


• Connects seamlessly to controllers for efficient operation

• Supports a high voltage capacity of 630V for versatile usage

• Constructed to meet rigorous electrical cable specifications for safety

• Ideal for industrial control systems requiring dependable connections

Applications


• Utilised in automation systems requiring controller connections

• Suitable for powering industrial equipment with defined current ratings

• Effective in environments demanding high voltage cable solutions

• Designed for significant connectivity in mechanical and electrical setups

What is the significance of the current rating in this cable?


The current rating of 17.8A indicates its ability to handle significant electrical load, making it suitable for high-demand operations. This ensures stable performance without overheating or failure.

How does the length of the cable affect its usability in installations?


A length of 2.5m provides ample reach for connecting devices, allowing for flexible installation layouts without needing additional extensions, which can complicate setups.

What makes this cable an appropriate choice for use in industrial settings?


Its ability to operate at a voltage of 630V and its adherence to electrical cable specifications ensure safety and reliability, addressing the stringent demands of industrial environments.

관련된 링크들