Festo Cable NEBM Series Cable for Use with Controllers,5251386
- RS 제품 번호:
- 196-290
- 제조사 부품 번호:
- NEBM-M23G15-EH-20-Q9N-R3LEG14
- 제조업체:
- Festo
Subtotal (1 unit)*
₩1,100,580.00
제조사가 재고 비축중
- 2026년 12월 07일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,100,580.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 196-290
- 제조사 부품 번호:
- NEBM-M23G15-EH-20-Q9N-R3LEG14
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Accessory Type | Cable | |
| Product Type | Cable | |
| For Use With | Controllers | |
| Series | NEBM | |
| Standards/Approvals | RoHS-, EN 61984, DIN 47100 | |
| Model Number | 5251386 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Accessory Type Cable | ||
Product Type Cable | ||
For Use With Controllers | ||
Series NEBM | ||
Standards/Approvals RoHS-, EN 61984, DIN 47100 | ||
Model Number 5251386 | ||
- COO (Country of Origin):
- BG
Festo NEBM Series Cable, 17.8A Current Rating, 20m Length - NEBM-M23G15-EH-20-Q9N-R3LEG14, Numeric Part Number: 5251386
This cable is intended for controllers used in industrial automation settings. It supports a voltage range of up to 630V, ensuring effective data and power transmission across various applications. Its robust build and high current rating contribute to performance in substantial operational contexts, making it essential for professionals in electrical and mechanical fields.
Features & Benefits
• High current rating of 17.8A for efficient power delivery
• Shielding protects against electromagnetic interference
• Suitable for energy chains, enhancing flexibility and lifespan
• IP67 rating ensures reliability in challenging conditions
Applications
• Specifically designed for use with controllers in industrial automation
• Suitable for connecting field devices in high voltage situations
• Ideal for heavy-duty that require durable wiring solutions
• Employed in systems that necessitate stable data transmission
• Compatible with in difficult ambient conditions
What type of connections does it support?
It includes a hybrid socket with M23x1 connectors for the field device side and RJ45 connections for the controller side, allowing for versatile integration.
Is the cable suitable for outdoor use?
Yes, it has an IP67 rating, making it appropriate for wet or harsh outdoor environments.
What is the maximum length for effective operation?
The cable is 20m in length, designed to maintain performance without signal degradation in typical applications.
Can this cable handle high ambient temperatures?
It is capable of operating in ambient temperatures from -40°C to 90°C, ensuring functionality in extreme conditions.
관련된 링크들
- Festo Cable NEBM Series Cable for Use with Controllers,5251389
- Festo Cable NEBM Series Cable for Use with Controllers,5251385
- Festo Cable NEBM Series Cable for Use with Controllers,5251393
- Festo Cable NEBM Series Cable for Use with Controllers,5251392
- Festo Cable NEBM Series Cable for Use with Controllers,5251391
- Festo Cable NEBM Series Cable for Use with Controllers,5251382
- Festo Cable NEBM Series Cable for Use with Controllers,5251388
- Festo Cable NEBM Series Cable for Use with Controllers,5251383