Festo Cable NEBM Series Cable for Use with Controllers,5251383
- RS 제품 번호:
- 196-291
- 제조사 부품 번호:
- NEBM-M23G15-EH-7.5-Q9N-R3LEG14
- 제조업체:
- Festo
Subtotal (1 unit)*
₩576,520.00
제조사가 재고 비축중
- 2026년 12월 14일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩576,520.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 196-291
- 제조사 부품 번호:
- NEBM-M23G15-EH-7.5-Q9N-R3LEG14
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Product Type | Cable | |
| Accessory Type | Cable | |
| For Use With | Controllers | |
| Series | NEBM | |
| Standards/Approvals | RoHS-, DIN 47100, EN 61984 | |
| Model Number | 5251383 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Product Type Cable | ||
Accessory Type Cable | ||
For Use With Controllers | ||
Series NEBM | ||
Standards/Approvals RoHS-, DIN 47100, EN 61984 | ||
Model Number 5251383 | ||
- COO (Country of Origin):
- BG
Festo NEBM Series Cable, 17.8A Current Rating, 7.5m Length - NEBM-M23G15-EH-7.5-Q9N-R3LEG14, Numeric Part Number: 5251383
This cable provides an essential connection solution for controllers and field devices in a range of industrial applications. It is designed to uphold high-performance standards to ensure effective communication and power supply within automation systems. With an operational voltage of up to 630V and a current rating of 17.8A, this Festo cable is suitable for various environments.
Features & Benefits
• Complies with standard EN 61984 for safety and reliability
• Hybrid socket design enables versatile connections
• Shielding increases protection against electrical interference
• Suitable for energy chains, enhancing durability during movement
• IP67 rating ensures resistance to dust and water
• Functions effectively across a broad temperature range
Applications
• Utilised with controllers for efficient power transmission
• Suitable for industrial settings requiring high voltage connectivity
• Ideal for connecting field devices in automation technology
• Applicable in environments with moving cables for flexibility
• Used in equipment needing dependable electrical connections in harsh conditions
What is the maximum distance this cable can effectively cover?
The cable measures 7.5m, providing sufficient length for most installations.
Can it handle both AC and DC voltages?
Yes, it accommodates an operational voltage range of up to 850V DC and 630V AC.
What are the cable specifications in terms of the number of conductors?
The cable contains 15 conductors, of which 12 are actively used for connections.
Is this cable resistant to environmental factors?
It carries an IP67 rating, ensuring protection against dust and water when assembled.
What types of materials are used in the cable's construction?
The cable sheath is made of TPE-U(PUR), and the insulating sheath is constructed from PP, both compliant with RoHS standards.
관련된 링크들
- Festo Cable NEBM Series Cable for Use with Controllers,5251389
- Festo Cable NEBM Series Cable for Use with Controllers,5251385
- Festo Cable NEBM Series Cable for Use with Controllers,5251393
- Festo Cable NEBM Series Cable for Use with Controllers,5251392
- Festo Cable NEBM Series Cable for Use with Controllers,5251391
- Festo Cable NEBM Series Cable for Use with Controllers,5251382
- Festo Cable NEBM Series Cable for Use with Controllers,5251386
- Festo Cable NEBM Series Cable for Use with Controllers,5251388