Festo Cable NEBM Series Cable for Use with Controllers,5251392

Subtotal (1 unit)*

₩1,048,240.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 14일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,048,240.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
196-073
제조사 부품 번호:
NEBM-M23G15-EH-15-Q10N-R3LEG14
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Product Type

Cable

Accessory Type

Cable

For Use With

Controllers

Series

NEBM

Standards/Approvals

RoHS-, EN 61984

Model Number

5251392

COO (Country of Origin):
BG

Festo NEBM Series Cable, 15m Length, 630V Voltage Range - NEBM-M23G15-EH-15-Q10N-R3LEG14, Numeric Part Number: 5251392


This cable is designed to provide high-performance connectivity for industrial applications. With a length of 15m, it caters to diverse needs in automation and control systems. This 630V cable is Ideal for use with controllers, ensuring efficient voltage management and robust performance, making it a suitable choice for professionals in the electrical and mechanical industries.

Features & Benefits


• Supports a current rating of 23.7A for reliable power transmission
• Long length of 15m reduces the need for multiple cables
• Designed specifically as an industrial controller cable for seamless integration
• Exceptional electrical cable specifications optimise performance in demanding environments

Applications


• Used with various industrial controllers to facilitate efficient operations
• Suitable for connecting automated systems in manufacturing processes
• Ideal for electrical installations requiring long-length cable solutions
• Utilised in environments with stringent voltage requirements

What makes the cable suitable for high voltage applications?


The cable is specifically engineered to withstand voltage levels up to 630V, making it safe for use in high-voltage environments. Its robust insulation and construction provide effective protection against electrical hazards.

How does the current rating impact its performance?


The 23.7A current rating signifies the maximum load it can handle, ensuring reliable power delivery without overheating. This capability is essential for maintaining operational efficiency in various applications.

Can this cable be used in outdoor settings?


While designed primarily for industrial applications, it is important to consider environmental factors such as exposure to moisture and UV light, which may affect its performance if used outdoors without appropriate protective measures.

What features optimise the cable for industrial use?


The cable’s robust construction and high-performance specifications make it Ideal for demanding industrial environments. Its long length and compatibility with controllers ensure flexibility in installation and use.

관련된 링크들