Festo Cable NEBM Series Cable for Use with Controllers,5251389
- RS 제품 번호:
- 196-076
- 제조사 부품 번호:
- NEBM-M23G15-EH-5-Q10N-R3LEG14
- 제조업체:
- Festo
Subtotal (1 unit)*
₩524,060.00
제조사가 재고 비축중
- 2026년 12월 07일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩524,060.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 196-076
- 제조사 부품 번호:
- NEBM-M23G15-EH-5-Q10N-R3LEG14
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Product Type | Cable | |
| Accessory Type | Cable | |
| For Use With | Controllers | |
| Series | NEBM | |
| Standards/Approvals | EN 61984, DIN 47100, RoHS | |
| Model Number | 5251389 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Product Type Cable | ||
Accessory Type Cable | ||
For Use With Controllers | ||
Series NEBM | ||
Standards/Approvals EN 61984, DIN 47100, RoHS | ||
Model Number 5251389 | ||
- COO (Country of Origin):
- BG
Festo NEBM Series Cable, 23.7A Current Rating, 5m Length - NEBM-M23G15-EH-5-Q10N-R3LEG14, Numeric Part Number: 5251389
This industrial cable is designed for dependable electrical connections in automation and control applications. With a notable current handling capacity, it offers compatibility with various field devices and controllers, making it essential for professionals in the electronics and mechanical domains. The product features a solid construction suitable for challenging environments, ensuring durability and consistent performance.
Features & Benefits
• High operational voltage up to 630V for safe energy transmission
• 23.7A current rating for efficient power supply to devices
• Shielded design provides immunity to surges for enhanced protection
• 5m cable length allows for flexible installation options
• IP67 rated to endure harsh environmental conditions
Applications
• Connecting industrial controllers to field devices
• Ideal for automation systems with high current requirements
• Suitable for environments with fluctuating ambient temperatures
• Fits perfectly in manufacturing setups requiring durable wiring solutions
Is the cable suitable for use in varied temperatures?
Yes, this cable operates in ambient temperatures from -40°C to 90°C, allowing versatility for different conditions.
What kind of electrical connections does it support?
This product includes round hybrid sockets for the field device side and RJ45 connectors for the controller side, ensuring compatibility with a range of devices.
What is the minimum bending radius for optimal installation?
For fixed installation, the recommended bending radius is ≥55.6mm, and for moving applications, it is ≥97.3mm to maintain cable integrity.
How are the connections secured?
The cable features a screw-type lock for secure mounting at the field device side, ensuring stable connectivity over time.
관련된 링크들
- Festo Cable NEBM Series Cable for Use with Controllers,5251385
- Festo Cable NEBM Series Cable for Use with Controllers,5251393
- Festo Cable NEBM Series Cable for Use with Controllers,5251392
- Festo Cable NEBM Series Cable for Use with Controllers,5251391
- Festo Cable NEBM Series Cable for Use with Controllers,5251382
- Festo Cable NEBM Series Cable for Use with Controllers,5251386
- Festo Cable NEBM Series Cable for Use with Controllers,5251388
- Festo Cable NEBM Series Cable for Use with Controllers,5251383