Festo Cable NEBM Series Cable for Use with Controllers,5251385
- RS 제품 번호:
- 195-850
- 제조사 부품 번호:
- NEBM-M23G15-EH-15-Q9N-R3LEG14
- 제조업체:
- Festo
Subtotal (1 unit)*
₩891,000.00
제조사가 재고 비축중
- 2026년 12월 07일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩891,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 195-850
- 제조사 부품 번호:
- NEBM-M23G15-EH-15-Q9N-R3LEG14
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Accessory Type | Cable | |
| Product Type | Cable | |
| For Use With | Controllers | |
| Series | NEBM | |
| Standards/Approvals | RoHS | |
| Model Number | 5251385 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Accessory Type Cable | ||
Product Type Cable | ||
For Use With Controllers | ||
Series NEBM | ||
Standards/Approvals RoHS | ||
Model Number 5251385 | ||
- COO (Country of Origin):
- BG
Festo NEBM Series Cable, 17.8A Current Rating, 15m Length - NEBM-M23G15-EH-15-Q9N-R3LEG14, Numeric Part Number: 5251385
This cable is engineered for effective connectivity in various automation technologies, linking controllers to field devices. With a length of 15m, it supports seamless integration within electrical and mechanical systems. Its voltage rating of 630V and current capacity of 17.8A are appropriate for industrial environments, ensuring efficient power and signal transmission.
Features & Benefits
• Shielding provides protection against electromagnetic interference
• Suitable for energy chains, ensuring both flexibility and durability
• Rated for DC 0V to 850V operational voltage
• Constructed with a robust TPE-U(PUR) sheath for extended service life
• Offers IP67 protection when assembled
• Contains 15 connection cores to fulfil diverse industrial requirements
Applications
• Designed for connecting controllers to field devices
• Implemented in automation technology for accurate control
• Suitable for industries with high voltage electrical systems
• Ideal for setups requiring dependable cable connections
• Used in situations that necessitate flexibility in cable routing
What is the bending radius for effective installation?
The fixed cable requires a minimum bending radius of 51.2mm, while the moving cable needs at least 96mm to maintain performance and longevity.
What should the ambient temperature range be during operation?
It functions effectively in temperatures from -40°C to 90°C, with adjusted limits of -25°C to 80°C when in motion.
How does this cable manage surge immunity?
It is designed to handle surge voltages up to 6kV, offering enhanced protection in dynamic environments.
What materials are used in the cable sheath?
The cable sheath is made of TPE-U(PUR), which ensures flexibility and resistance to environmental factors, while the insulating sheath consists of PP.
Can it be used in corrosive environments?
Yes, it holds a corrosion resistance class of CRC 1, making it suitable for low corrosion stress conditions.
관련된 링크들
- Festo Cable NEBM Series Cable for Use with Controllers,5251392
- Festo Cable NEBM Series Cable for Use with Controllers,5251389
- Festo Cable NEBM Series Cable for Use with Controllers,5251393
- Festo Cable NEBM Series Cable for Use with Controllers,5251391
- Festo Cable NEBM Series Cable for Use with Controllers,5251382
- Festo Cable NEBM Series Cable for Use with Controllers,5251386
- Festo Cable NEBM Series Cable for Use with Controllers,5251388
- Festo Cable NEBM Series Cable for Use with Controllers,5251383