Festo Cable NEBM Series Cable for Use with Controllers,5251382

Subtotal (1 unit)*

₩471,740.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 07일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩471,740.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
194-570
제조사 부품 번호:
NEBM-M23G15-EH-5-Q9N-R3LEG14
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Accessory Type

Cable

Product Type

Cable

For Use With

Controllers

Series

NEBM

Standards/Approvals

DIN 47100, EN 61984, RoHS-

Model Number

5251382

COO (Country of Origin):
BG

Festo NEBM Series Cable, 17.8A Current Rating, 5m Length - NEBM-M23G15-EH-5-Q9N-R3LEG14, Numeric Part Number: 5251382


This cable is intended for use with controllers in industrial environments, providing reliable electrical connections. Its robust construction and high-performance specifications cater to the rigorous needs of automation and electrical applications. With a broad voltage range and significant current rating, it serves various purposes, ensuring dependable operation in challenging conditions.

Features & Benefits


• Offers a voltage range of 0 to 630V for versatile connectivity

• Supports current ratings up to 17.8A

• Includes shielding to improve signal integrity

• Complies with EU directives for safety and environmental responsibility

• Designed with a cable diameter of 12.8mm for straightforward installation

Applications


• Suitable for use with controllers in automation systems

• Ideal for connecting field devices to a controller

• Recommended for industrial machinery and equipment

• Appropriate for robotic systems requiring high current transmission

What type of connections can be used with this cable?


The cable is equipped with a round hybrid socket for field device connections, along with an RJ45 plug for controller-side connections, ensuring compatibility with a range of devices.

What is the minimum bending radius for this cable?


A minimum bending radius of 51.2mm is required for fixed installations, while moving applications need a minimum of 96mm to maintain performance without damage.

Can this cable withstand high temperatures?


Yes, the cable operates effectively in ambient temperatures from -40°C to 90°C, accommodating various challenging environments.

관련된 링크들