Festo Cable NEBM Series Cable for Use with Controllers,5251391

Subtotal (1 unit)*

₩786,140.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 07일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩786,140.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
194-500
제조사 부품 번호:
NEBM-M23G15-EH-10-Q10N-R3LEG14
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Accessory Type

Cable

Product Type

Cable

For Use With

Controllers

Series

NEBM

Standards/Approvals

RoHS

Model Number

5251391

COO (Country of Origin):
BG

Festo NEBM Series Cable, 23.7A Current Rating, 10m Length - NEBM-M23G15-EH-10-Q10N-R3LEG14, Numeric Part Number: 5251391


This high voltage cable is engineered for integration with industrial controllers, offering strong performance in various environments. With a high current rating and broad operational voltage range, it is a dependable choice for automation and electrical tasks. This cable ensures effective connectivity while adhering to industry standards, making it a key component for professionals in electrical and mechanical fields.

Features & Benefits


• Compatible with controllers, enhancing system integration

• Supports operational voltage up to 630V for extensive applications

• 23.7A current rating, suitable for power-demanding operations

• IP67 rated for protection against dust and moisture

• Contains 12 cores for effective signal transmission

Applications


• Ideal for connecting controllers in automation systems

• Appropriate for requiring high voltage and current

• Used in energy chains for dynamic tasks

• Employed in products necessitating durable and flexible cabling

Can it handle a range of ambient temperatures?


Yes, it operates effectively from -40°C to 90°C, suitable for various environments.

How many connections does it support?


The cable features 15 connections, with 12 actively in use, accommodating complex connectivity needs.

What kind of shielding does it include?


It is equipped with shielding to reduce electromagnetic interference, promoting stable performance in electrically noisy settings.

Is it compliant with current safety standards?


Yes, it meets both EU Low Voltage and RoHS directives, ensuring safety and sustainability in its use.

관련된 링크들