Hirschmann SFP-FAST-SM/LC-EEC Fibre Optic Transceiver, LC Connector, 100 Mbps 1310 nm

Subtotal (1 unit)*

₩554,300.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 21일 부터 4 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩554,300.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
245-6933
제조사 부품 번호:
SFP-FAST-SM/LC-EEC
제조업체:
Hirschmann
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Hirschmann

Product Type

Fibre Optic Transceiver

Maximum Data Rate

100Mbps

Connector Shape

Rectangular

Receiver Jitter at Maximum Data Rate

3.5ps

Connector Type

LC

Maximum Data Transmission Distance

25km

Wavelength of Peak Sensitivity

1310nm

Standards/Approvals

EN 60950

Length

50mm

Width

20mm

Height

18mm

Minimum Fibre Size

9μm

Maximum Fibre Size

125μm

COO (Country of Origin):
DE

Belden Hirschmann Fibre Optic Transceiver, 0 to 25km Transmission Range, 6kV Contact Discharge Immunity Rating - SFP-FAST-SM/LC-EEC


Give your network devices a boost with this fibre optic transceiver from Belden Hirschmann. This smart piece of kit can send and receive data over a 25km range, so it's your best bet for long-distance communication. With compact dimensions of 18 (H) x 20 (W) x 50mm (D), this unit will fit right into tight setups. It comes with an LC connector port for speedy integration with standard kit.

Features & Benefits


• Transmission rate of 100Mbit/s for prompt data exchange

• Can withstand up to 10V/m of EMI at 80 to 100MHz for noiseless signal transmission

• Tool-free installation saves time and effort

Applications


• Security and surveillance systems

• Transportation industry

What temperatures does this transceiver work in?


This unit is suitable for use in temperatures between -40°C and +85°C, so it meets the challenges of demanding conditions.

관련된 링크들