Hirschmann M-SFP-2.5-SM-/LC EEC Fibre Optic Transceiver, LC Connector, 2500 Mbps 1310 nm
- RS 제품 번호:
- 245-6919
- 제조사 부품 번호:
- M-SFP-2.5-SM-/LC EEC
- 제조업체:
- Hirschmann
Subtotal (1 unit)*
₩1,574,100.00
재고있음
- 추가로 2026년 11월 23일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,574,100.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 245-6919
- 제조사 부품 번호:
- M-SFP-2.5-SM-/LC EEC
- 제조업체:
- Hirschmann
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Hirschmann | |
| Maximum Data Rate | 2500Mbps | |
| Product Type | Fibre Optic Transceiver | |
| Connector Shape | Rectangular | |
| Connector Type | LC | |
| Maximum Data Transmission Distance | 45km | |
| Wavelength of Peak Sensitivity | 1310nm | |
| Length | 50mm | |
| Height | 18mm | |
| Width | 20mm | |
| Standards/Approvals | FCC 47CFR Part 15, EN 61000-4-3, EN 61000-4-2, EN 61000-4-5, Class A, EN 61000-4-6, EN 55022, EN 61000-4-4 | |
| Series | M-SFP-2.5-SM+/LC EEC | |
| Maximum Fibre Size | 125μm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Hirschmann | ||
Maximum Data Rate 2500Mbps | ||
Product Type Fibre Optic Transceiver | ||
Connector Shape Rectangular | ||
Connector Type LC | ||
Maximum Data Transmission Distance 45km | ||
Wavelength of Peak Sensitivity 1310nm | ||
Length 50mm | ||
Height 18mm | ||
Width 20mm | ||
Standards/Approvals FCC 47CFR Part 15, EN 61000-4-3, EN 61000-4-2, EN 61000-4-5, Class A, EN 61000-4-6, EN 55022, EN 61000-4-4 | ||
Series M-SFP-2.5-SM+/LC EEC | ||
Maximum Fibre Size 125μm | ||
- COO (Country of Origin):
- MY
Belden Hirschmann Fibre Optic Transceiver, Rectangular Connector, 1W Power Consumption - M-SFP-2.5-SM-/LC EEC
Use this fibre optic transceiver from Belden's Hirschmann range to relay data between networking devices without a hitch. It does double duty by transmitting and receiving information. That means you save space, as only one device is needed to convert fibre optic signals in your Ethernet system. There's no need to interrupt host equipment during installation, as the unit is hot-pluggable. It handles the pace of speedy networks, with a data transfer rate of up to 2500Mbit/s.
Features & Benefits
• Resists shock, so is suitable to use in harsh industrial applications
• IP20-rated housing is touchproof and protected against anything bigger than 12mm
• EMC immunity, for minimal interference from nearby electronic devices
Applications
• Defence industry
• Robotics systems
• Pharmaceutical manufacturing
How big is this fibre optic transceiver?
This transceiver has compact dimensions of 18 (H) x 20 (W) x 50mm (D) for easy SFP port mounting.
관련된 링크들
- Hirschmann SFP-FAST-SM/LC-EEC Fibre Optic Transceiver, LC Connector, 100 Mbps 1310 nm
- Hirschmann SFP-GIG-LX/LC-EEC Fibre Optic Transceiver, LC Connector, 1000 Mbps 1310 nm
- Hirschmann M-SFP-MX/LC EEC Fibre Optic Transceiver, LC Connector, 1000 Mbps 1310 nm
- Hirschmann SFP-FAST-MM/LC-EEC Fibre Optic Transceiver, LC Connector, 100 Mbps 1310 nm
- Hirschmann M-SFP-2.5-MM/LC EEC Fibre Optic Transceiver, LC Connector, 2500 Mbps 850 nm
- Hirschmann M-FAST SFP-SM/LC Fibre Optic Transceiver, LC Connector, 100 Mbps 1310 nm
- Hirschmann M-SFP-LX/LC Fibre Optic Transceiver, LC Connector, 1000 Mbps 1310 nm
- Hirschmann M-FAST SFP-MM/LC Fibre Optic Transceiver, LC Connector, 100 Mbps 1310 nm